Overview of DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd.
The DF40C-100DP-0.4V(51) is a board stacking connector characterized by its compact design, offering 100 contacts arranged in two rows with a refined pitch of 0.4mm. This connector supports surface mount technology (SMT) for mounting directly onto printed circuit boards. The use of phosphor bronze for the contacts — noted for their excellent conductivity and resilience to wear — ensures reliable connections. These contacts are gold-plated, enhancing their resistance to oxidation and improving electrical performance.
The insulator of the DF40C-100DP-0.4V(51) is made from liquid crystal polymer, a choice material for high-temperature operations and providing excellent chemical resistance. The connector is designed to be RoHS compliant and also meets REACH standards, ensuring it adheres to the strictest environmental regulations regarding hazardous substances. Its 100VAC dielectric withstanding voltage rate specifies that the product can handle significant voltages without failure, making it suitable for a variety of electronic applications. With a 30-cycle durability rating, it highlights a balanced approach to compactness with mechanical endurance.
Industry Applications for DF40C-100DP-0.4V(51)
The DF40C-100DP-0.4V(51) offers a variety of potential industry applications due to its robust design and electrical properties. Below are some industries where this connector could potentially be used:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially use this type of connector for board-to-board interconnections. Its fine pitch and high contact count make it suited for the miniaturization trends in consumer devices.
- Computing and Data Storage: Servers and storage hardware require reliable and high-density connectors to manage internal connections with minimal space usage. The DF40C-100DP-0.4V(51) could potentially address these requirements.
- Telecommunications: Within telecom equipment, this connector could potentially be used in the infrastructure required for signal transmission and receiving units, where compact, high-density connections are critical.
- Healthcare: Medical devices that rely on sophisticated electronic systems could potentially utilize such connectors for internal signal transmissions, especially where equipment reliability and compactness are paramount.
- Entertainment and Gaming: Gaming consoles and entertainment devices, which require high-speed data transmission between boards, might potentially incorporate this connector to enhance device performance and reliability.
Note that these potential applications are illustrative and require thorough validation by engineering teams to ensure compliance with industry standards and performance requirements within specific devices and systems.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd., a prominent name in the electronic connectors industry, specializes significantly in Headers and Edge Type Connectors. Known for its innovation in connector solutions, Hirose produces a wide range of parts similar to the DF40C-100DP-0.4V(51), such as board-to-board, wire-to-board, and memory connectors. Their products are heavily employed in industries ranging from consumer electronics to industrial applications, denoting their adaptability and reliability in various technical contexts.
Where to Find DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd
To purchase the DF40C-100DP-0.4V(51), visit findchips.com where current stock levels and pricing from various distributors can be compared easily. It has historically been available at distributors such as DigiKey, Mouser Electronics, and Newark among others. Additionally, for alternative parts within the Headers and Edge Type Connectors category that are offered by Hirose or other manufacturers, findchips.com serves as a comprehensive resource.