Overview of DF40C-100DS-0.4V(51) by Hirose Electric Co Ltd
The DF40C-100DS-0.4V(51) by Hirose Electric Co Ltd is a board stacking connector with a dual-row, 100-position receptacle designed for mezzanine (board-to-board) connections. It features a fine 0.016-inch pitch spacing, which is suitable for high-density electronic applications. This connector provides a mating contact pitch of 0.4 mm and is made using surface mount technology, which allows for direct mounting on PCBs. The contacts are made from phosphor bronze with a termination finish of gold, which ensures reliable conductivity and corrosion resistance. The connector assembly is locked into place with a locking feature, enhancing the durability and reliability of the connection.
This product has a body length of 0.89 inches, breadth of 0.113 inches, and depth of 0.057 inches. Its insulator is composed of liquid crystal polymer, known for its excellent mechanical, thermal, and electrical properties, making it suitable for robust applications. The DF40C-100DS-0.4V(51) operates within a temperature range of -35 °C to +85 °C and offers an insulation resistance of 50,000,000 Ω, further illustrating its suitability for demanding environments. Additionally, this connector is RoHS compliant, ensuring it meets certain environmental standards by restricting the use of specific hazardous materials.
Industry Applications for DF40C-100DS-0.4V(51)
The DF40C-100DS-0.4V(51) is tailored for industries requiring high-density, highly reliable interconnect solutions. The following are illustrative examples where this connector could potentially play a critical role:
- Telecommunications: In base stations and network equipment where space is limited and reliability is crucial, this connector could be used to ensure efficient signal transmission between boards.
- Computing and Data Storage: For servers and storage devices, the fine pitch and high contact density can accommodate rapid and dense data connections, ensuring enhanced interconnect reliability.
- Consumer Electronics: In devices such as smartphones and tablets, where internal space is minimal, the small size and high connector count could provide ideal solutions for internal board-to-board communication.
- Healthcare: Medical devices that require compact yet reliable connections for internal electronics could benefit from using this connector, given its high density and good electrical properties.
- Entertainment and Gaming: Gaming consoles and virtual reality equipment that require robust, high-density connections to handle fast signal transmissions might use such connectors.
Note that these potential applications are conceptual and would require thorough verification by design teams to ensure compliance with specific industry standards and product requirements.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a leading manufacturer in the electronic connectivity industry, specializing in the creation of innovative connector solutions. The company is particularly strong in the domain of Headers and Edge Type Connectors, providing a wide array of connector types geared towards meeting the varied requirements of sophisticated electronic systems. Products such as the DF40C-100DS-0.4V(51) exemplify Hirose’s commitment to producing high-performance connectors that integrate seamlessly into the latest technology standards.
Where to Find DF40C-100DS-0.4V(51) by Hirose Electric Co Ltd
The DF40C-100DS-0.4V(51) can be researched and sourced effectively through FindChips.com, which provides comprehensive visibility into stock levels, distributor options and pricing. Historically, this part has been available through major distributors such as Mouser Electronics, DigiKey, and Heilind Electronics. However, for current pricing and stock availability, visit FindChips.com. This platform also allows users to explore alternative Headers and Edge Type Connectors from Hirose Electric Co Ltd and other manufacturers, ensuring that the best part for your specific requirement is found.