DF40C-40DP-0.4V(51) by Hirose Electric Co Ltd

Overview of DF40C-40DP-0.4V(51) by Hirose Electric Co Ltd.

The DF40C-40DP-0.4V(51) is a board connector designed for a wide range of electronic applications. This component features 40 contacts arranged in two rows, with a pitch spacing of 0.4 mm (approximately 0.016 inch). Its surface mount design facilitates straightforward integration onto printed circuit boards (PCBs). The connector comes with a black insulator made from liquid crystal polymer, enhancing both durability and thermal stability. The contact material is phosphor bronze, which has good electrical conductivity and resilience, while the connector also meets ROHS compliance standards, indicating it is free from hazardous substances.

This connector is characterized by its ability to stack boards, making it suitable for applications that require a compact layout and efficient use of space. It has a rated current of 0.3 A and operates effectively within a temperature range of -35 °C to 85 °C. The DF40C-40DP-0.4V(51) connector also showcases robust electrical properties, including an insulation resistance of 50 MΩ and a dielectric withstanding voltage of 100 VAC, which could be advantageous in high-voltage applications. The connector is designed for multiple mating configurations, providing flexibility in system design and assembly.

Industry Applications for DF40C-40DP-0.4V(51)

The DF40C-40DP-0.4V(51) connector could find applications across various industries due to its versatile features. Below are potential industry applications along with examples of components or end products that might utilize this connector:

  • Consumer Electronics: This connector might be used in devices such as tablets, laptops, and smartphones, where space-saving design is critical. The compact nature of the connector, coupled with its surface mount capability, makes it suitable for densely packed electronic assemblies.
  • Telecommunications: In telecommunications equipment, the DF40C-40DP-0.4V(51) could be employed in routers or switches. The ability to handle 0.3 A of current might be beneficial in high-speed data transmission, where maintaining signal integrity is essential.
  • Robotics and Drones: Given its durability and operational temperature range, it could potentially be part of control boards in drones or robotic devices. The connector’s compliance with ROHS standards makes it suitable for use in environments where regulatory standards are enforced.
  • Computing and Data Storage: The DF40C-40DP-0.4V(51) might be integrated into server motherboards or storage arrays, where reliable connections are critical for performance. Its ability to support multiple mating parts might facilitate flexible design choices.
  • Smart Cities: The connector could also have potential applications in smart city infrastructure, such as sensors and monitoring systems, where reliable, compact, and efficient connectors are vital for real-time data transmission.

These potential industry applications are conceptual and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a manufacturer known for its development and production of high-quality connectors, including those in the Headers and Edge Type Connectors category. The company offers a range of products suitable for various applications, emphasizing reliability and performance across multiple electronic environments. The DF40C-40DP-0.4V(51) is one such product that exemplifies Hirose’s commitment to innovation and quality in connector design.

In addition to the DF40 series, Hirose manufactures various connectors that may serve similar applications, including mezzanine connectors and board-to-board connectors, tailored to meet specific engineering needs. Their focus on ROHS compliance and other industry standards further underscores their dedication to environmental responsibility and product quality.

Where to Find DF40C-40DP-0.4V(51) by Hirose Electric Co Ltd

For those looking to purchase the DF40C-40DP-0.4V(51), it is advisable to conduct research on stock availability and pricing at findchips.com. This resource enables users to compare prices across various distributors actively carrying this part.

This connector has historically been available through several distributors, including Master Electronics, DigiKey, and Mouser Electronics. However, availability may fluctuate, so it is critical to check current stock levels and pricing on findchips.com to ensure the most up-to-date information.

Additionally, the Headers and Edge Type Connectors category can be explored for similar parts that might be offered by Hirose Electric Co Ltd or other manufacturers, giving you more options to consider.

Compare pricing for DF40C-40DP-0.4V(51) and other Headers and Edge Type Connectors / Connectors at findchips.com