Overview of DF40C-50DP-0.4V(51) by Hirose Electric Co Ltd.
The DF40C-50DP-0.4V(51) is a board connector designed for high-density applications with a narrow 0.4 mm pitch. This connector features 50 male contacts arranged in two rows and is capable of being mounted on a surface using a straight alignment. The connector is part of Hirose Electric’s DF40 series. It has a tin (Sn) termination finish, and the body of the plug is crafted from a black insulator made of liquid crystal polymer, known for its durability and heat resistance. The connector meets RoHS compliance standards, ensuring it meets specific environment-friendly requirements by excluding hazardous substances in its manufacturing.
This header connector is classified as a board stacking connector and is equipped with features such as polarization and a locking mechanism for secure mating. It can operate within a temperature range of -35°C to 85 °C, and offers a voltage rating of 100VAC and a rated current of 0.3A per contact. The DF40C-50DP-0.4V(51) showcases a contact resistance of only 90 mΩ and an insulation resistance of 50000000 Ω. The durability rating stands at 30 cycles, making it a reliable choice for applications requiring frequent mating and unmating cycles under certain conditions. The design and material selection cater to general-purpose applications while ensuring performance and reliability.
Industry Applications for DF40C-50DP-0.4V(51)
The DF40C-50DP-0.4V(51) could potentially be utilized across a variety of sectors, exploiting its high-density and durable design to serve complex electronics. The following are conceptual/illustrative industry applications which would require further validation by engineering teams:
- Consumer Electronics: This connector could potentially be used in devices such as smartphones, tablets, and wearables where space is at a premium, and reliable data connection is crucial.
- Computing and Data Storage: Utilized as an interconnect within servers or between devices in data centers, where performance and miniaturization are key.
- Communications: Potential application in communication infrastructure equipment, facilitating data transmission in network devices and telecom systems.
- Healthcare: The robust design and reliability could potentially make it suitable for use in medical devices which require dense, high-reliability connectors for data and power transmission.
- Automotive: Ideal for stack board connections within vehicle dashboards or infotainment systems, where compact and reliable connections are necessary.
Note: The suitability of this connector for specific applications should be confirmed by engineering and design teams, adhering to industry standards and product requirements. The potential applications mentioned here are purely conceptual.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a global leader in the design and manufacturing of innovative connector solutions. The company specializes in the production of a wide variety of connectors including Headers and Edge Type Connectors. Hirose Electric is renowned for its commitment to high-quality standards and its adaptation to the evolving demands of the connector industry. The DF40C-50DP-0.4V(51) represents just one of their offerings in a comprehensive product line catering to varied electronic industries. This and similar parts by Hirose Electric highlight their dedication to providing advanced technology and reliability.
Where to Find DF40C-50DP-0.4V(51) by Hirose Electric Co Ltd
To purchase the DF40C-50DP-0.4V(51), professionals can browse inventory and verify pricing on findchips.com. Additionally, those seeking substitutes or related products can explore the Headers and Edge Type Connectors category for more options from Hirose Electric or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have included this part in their offerings. However, current availability and prices must be confirmed via findchips.com.