DF40C-50DP-0.4V(51) by Hirose Electric Co Ltd

Overview of DF40C-50DP-0.4V(51) by Hirose Electric Co Ltd.

The DF40C-50DP-0.4V(51) is a board stacking connector characterized by its 50 male contacts, arranged in two rows with a fine pitch spacing of 0.4mm. Designed for surface mount applications, this component features a straight mounting style, utilizing Tin (Sn) for contact termination, which is suitable for reflow soldering processes. Its insulator is crafted from black liquid crystal polymer, a material known for its high-temperature resistance and mechanical stability. Additionally, this part is fully RoHS compliant, ensuring compliance with current environmental regulations regarding hazardous substances. With a robust operating temperature range of -35°C to +85°C, the DF40C-50DP-0.4V(51)’s specifications make it applicable to a variety of technological environments.

Industry Applications for DF40C-50DP-0.4V(51)

The DF40C-50DP-0.4V(51) might find potential applications across various industries due to its design and electronic properties. Here are several industries where this connector could be ideally suited:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize this connector due to its compact size and reliability in signal connections.
  • Computing and Data Storage: High-performance servers and storage devices, which require reliable and high-density connections, might incorporate this connector for board-to-board communication.
  • Telecommunications: Telecom infrastructure equipment, where consistent performance and durability are critical, could also benefit from the high contact integrity and environmental resistance provided by this connector.
  • Healthcare: Medical devices that demand high reliability and precision might find this connector useful, especially considering its fine pitch and high-density capabilities which are ideal for compact electronic assemblies in medical equipment.
  • Entertainment and Gaming: Gaming consoles and virtual reality equipment that require rapid signal transmission could potentially use this type of connector for enhanced performance.

These potential industry applications are speculative and should be analyzed by engineering and design teams to verify compliance with industry standards and specific requirements for each application.

About Hirose Electric Co Ltd.

As a prominent manufacturer in the electronic components industry, Hirose Electric Co Ltd specializes in producing a wide range of connectors, including Headers and Edge Type Connectors. Known for innovative designs and manufacturing precision, Hirose ensures that products like DF40C-50DP-0.4V(51) meet rigorous quality standards, consistently satisfying the technical requirements of various applications. Hirose’s continued commitment to quality and customer satisfaction cements its place as a reliable go-to for electronic solutions within the dynamic tech landscape.

Where to Find DF40C-50DP-0.4V(51) by Hirose Electric Co Ltd

You can research and purchase the DF40C-50DP-0.4V(51) by visiting the robust database at FindChips.com. Additionally, this site allows you to explore alternative parts in the Headers and Edge Type Connectors category that might be provided by Hirose or other manufacturers. Historically, the component has been available at distributors such as Mouser Electronics, DigiKey, and Master Electronics, though current stock levels and pricing should be verified directly through FindChips.

Compare pricing for DF40C-50DP-0.4V(51) and other Headers and Edge Type Connectors at FindChips.com