Overview of DF40C-70DP-0.4V(51) by Hirose Electric Co Ltd.
The DF40C-70DP-0.4V(51) is a board stacking connector featuring 70 contacts organized in two rows. This connector type is male and designed for surface mount terminal applications. As a mezzanine connector, it offers a compact design suitable for applications where space is limited, facilitating the stacking of PCBs or modules. The pitch spacing of the connectors is 0.4 mm, allowing for high-density interconnections in electronic equipment.
Manufactured by Hirose Electric Co Ltd., the DF40C-70DP-0.4V(51) is compliant with RoHS regulations and is actively produced. It features various attributes, including a contact material of phosphor bronze and a gold contact finish, ensuring reliable electrical performance. The operating temperature range of this connector is from -35 °C to 85 °C, making it suitable for a variety of environments. Moreover, it boasts a dielectric withstanding voltage rating of 100 VAC and a contact resistance of 90 mΩ.
This connector is categorized under Headers and Edge Type Connectors, which signifies its role in providing robust connections between circuit boards or other electronic components. It has a factory lead time of approximately 12 weeks as of the current writing, which is essential for procurement planning.
Industry Applications for DF40C-70DP-0.4V(51)
The characteristics of the DF40C-70DP-0.4V(51) make it suitable for various industries. Below are several potential applications where this type of connector might be utilized:
- Computing and Data Storage: The DF40C-70DP-0.4V(51) could be implemented in server and data storage systems. Its multi-contact arrangement and compact design might enable efficient interconnections between multiple boards, contributing to higher data throughput in densely packed systems.
- Consumer Electronics: In consumer electronics applications, such as tablets or smartphones, this connector might be used to facilitate internal connections where space is at a premium. The surface mount design could allow for thinner devices while maintaining high performance.
- Telecommunications: The connector could find use in telecommunications equipment that requires reliable and compact connectors for efficient signal transmission over multiple boards. Its durability rating of 30 cycles ensures it can withstand the demands of various operational environments.
- Automotive Electronics: Potentially suitable for various electronic modules in vehicles, particularly those devoted to infotainment or telemetry systems, the connector could help manage complex electrical systems where space optimization is critical. However, compliance with automotive standards would need to be verified.
- Robotics and Drones: The compact form factor and robust contact design of the DF40C-70DP-0.4V(51) might be exploited in robotics and drone technologies, where efficient use of space and weight is essential for optimal performance.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The use of similar parts in these applications could also provide valuable insights into the versatility of the DF40C-70DP-0.4V(51).
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a manufacturer specializing in various types of connectors, particularly in the domain of Headers and Edge Type Connectors. They design and produce high-quality interconnect solutions utilized across numerous sectors, including telecommunications, automotive, consumer electronics, and industrial equipment. The DF40C-70DP-0.4V(51) is just one example of their extensive product portfolio, showcasing their commitment to providing connectors that meet high performance and reliability standards. In addition to this specific model, Hirose also manufactures a variety of similar connectors tailored for different applications, which can be explored further for specific project requirements.
Where to Find DF40C-70DP-0.4V(51) by Hirose Electric Co Ltd
For acquiring the DF40C-70DP-0.4V(51), it is advisable to research various distributors available on platforms like findchips.com. This connector is typically obtainable through distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey. However, it is essential to check findchips.com for current stock levels, pricing, and any alternative options that might be available. In addition, the link to the Headers and Edge Type Connectors can be used to explore alternate parts from Hirose Electric Co Ltd or other manufacturers.