Overview of DF40C-80DP-0.4V(51) by Hirose Electric Co Ltd
The DF40C-80DP-0.4V(51) by Hirose Electric Co Ltd is a board stacking connector, part of the DF40 series, designed for precise high-density signal connections. This component has 80 contacts, arranged in two rows, with a male contact gender and straight mounting style. It’s characterized by a minute pitch of 0.4mm, catering to applications requiring compact and high-performance connectors. Its contacts are made from phosphor bronze, known for its durability and conductivity, and feature gold plating over nickel, which enhances corrosion resistance and electrical reliability. The insulator is crafted from black liquid crystal polymer, which supports stability under varying environmental conditions.
The connector is surface mountable, aiding in streamlined board installation and is equipped with features like polarization and locking mechanism, providing solid mating assurance. It is compliant with various industry standards such as RoHS, further testifying to its environmental safety credentials. The use of a bellowed type contact style allows for effective contact reliability and a minimal contact resistance of 90 mΩ, while the dielectric withstanding voltage rates at 100VAC, ensuring robust performance in circuit isolation.
Industry Applications for DF40C-80DP-0.4V(51)
The DF40C-80DP-0.4V(51) has potential applications across various industries where high-density and reliable interconnects are crucial. The features of this connector suggest its suitability in the following domains:
- Computing and Data Storage: Devices such as servers and storage arrays might use such connectors to handle the interfacing of multiple high-speed buses. Its high contact reliability and low pitch are critical for the miniaturization and efficiency improvements in these applications. Additionally, the thermal stability of the liquid crystal polymer insulator aligns well with the thermal challenges of tightly packed electronic environments.
- Automotive: Even though the specific automotive standards aren’t mentioned, the robust build and specifications could potentially align it with use in non-critical automotive applications like infotainment systems, where reliable signal transmission is required in a compact space.
- Consumer Electronics: High-density connectors such as this are ideal for portable electronics including smartphones, laptops, and tablets where space is extremely limited but connectivity cannot be compromised. The connector’s compactness and durability could potentially enhance device performance and longevity.
- Healthcare: Medical devices that require reliable and compact signal transmissions, such as patient monitoring systems, might find this connector suitable. The high insulation resistance and low contact resistance ensure accurate and safe readings.
- Telecommunications: The DF40C-80DP-0.4V(51) could be used in telecommunications equipment where multiple signal routes need to be packaged tightly together yet operate with the highest integrity. The high operating temperature range and durability under electrical stress support this application.
Note: The suitability of the DF40C-80DP-0.4V(51) in these industries should be verified for compliance with specific standards and reviewed by engineering and design teams prior to integration.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a leading global manufacturer known for its advanced and compact connector solutions. Their product range spans a variety of applications, including consumer electronics, industrial and automotive systems. Hirose is particularly notable for its contributions to the Headers and Edge Type Connectors market, offering products such as the DF40C-80DP-0.4V(51) which demonstrate the company’s commitment to quality, precision, and innovation. Hirose continues to expand its tech portfolio, addressing both traditional markets and emerging technologies.
Where to Find DF40C-80DP-0.4V(51) by Hirose Electric Co Ltd
For purchasing the DF40C-80DP-0.4V(51), buyers should consider researching through findchips.com. This platform will be able to guide you to current stock levels and pricing, helping decide the best procurement option. Historically, this part has been available at distributors including DigiKey, Mouser Electronics, Master Electronics, and Newark, among others. To explore these options and potentially similar Headers and Edge Type Connectors by Hirose Electric Co Ltd or other manufacturers, visiting findchips.com will provide the most streamlined and informed purchasing pathway.