Overview of DF40HC(4.0)-80DS-0.4V(51) by Hirose Electric Co Ltd.
The DF40HC(4.0)-80DS-0.4V(51) is a board stacking connector designed for robust and precise connectivity in compact electronic assemblies. Manufactured by Hirose Electric Co Ltd, this part is characterized by its 0.4 mm pitch spacing, which aids in facilitating finer and denser connections. It features 80 contacts organized in two rows, suitable for surface mount installation. The contacts are crafted from phosphor bronze and are accompanied by a gold finish over a nickel barrier, ensuring reliable and high-quality connections. The receptacle form of this connector supports its use in stacked board configurations, often found in high-density electronic systems.
This connector is part of the DF40 series well-known for their high-reliability and reduced space requirements on circuit boards. The DF40HC(4.0)-80DS-0.4V(51) comes in a black liquid crystal polymer insulator, offering high durability and excellent insulation properties. Its design complies with RoHS and REACH standards, making it suitable for global applications mindful of environmental compliance. Additional properties like a durability of 30 cycles and a dielectric withstanding voltage of 100V AC highlight its adequacy for multiple applications where frequent disconnects and reconnects are not typical.
Industry Applications for DF40HC(4.0)-80DS-0.4V(51)
The versatile features of the DF40HC(4.0)-80DS-0.4V(51) make it a potential candidate for multiple industries where precision and miniaturization of electronic connections are necessary. Here are a few industries that might benefit from using this component:
- Consumer Electronics: Used potentially in smartphones, tablets, and other portable devices where space is limited and reliable connections are critical. The miniature pitch and high contact count of this connector could streamline internal connections between stacked circuit boards.
- Computing and Data Storage: This connector could be used in laptops, servers, and storage devices. Its high-speed data handling capabilities and small footprint make it suitable for complex motherboards that require reliable connectivity without occupying excessive board space.
- Telecommunications: Suitable for telecom hardware such as switches, routers, and base stations that require dense board stacking configurations. The robust mechanical and electrical properties would help maintain signal integrity in environments that demand high reliability.
- Healthcare: Medical devices that need compact, high-density electronic assemblies could utilize this connector. Although not specified for stringent medical standards, its precision and reliability could be beneficial in non-implantable medical equipment.
- Entertainment and Gaming: Potential use in gaming consoles and virtual reality equipment, where high-performance and compact design are priorities. The connector’s high contact density and optimal electrical properties might support enhanced user experiences through more powerful, integrated hardware designs.
Note that these potential industry applications are only conceptual and would require thorough analysis by engineering and design teams to ensure they meet industry standards and specific application needs.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a prominent manufacturer in the connector industry, specifically in the realm of Headers and Edge Type Connectors. Known for their innovation and quality, Hirose produces a wide range of connector solutions that cater to diverse markets including consumer electronics, automotive, and industrial applications. The DF40HC(4.0)-80DS-0.4V(51) is an example of their commitment to developing compact and high-performance connectors that meet strict industry standards and customer expectations.
Where to Find DF40HC(4.0)-80DS-0.4V(51) by Hirose Electric Co Ltd
To purchase the DF40HC(4.0)-80DS-0.4V(51), one should utilize resources such as findchips.com to compare current stock levels and pricing from multiple distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Chip1Stop, and DigiKey, among others. However, to find other Headers and Edge Type Connectors, using the linked resource can help identify similar parts that may be suitable alternatives.