DFE18SBN1R0ME0L by Murata Manufacturing Co Ltd

Overview of DFE18SBN1R0ME0L by Murata Manufacturing Co Ltd.

The DFE18SBN1R0ME0L is a general-purpose power inductor belonging to the electronic parts subcategory of Fixed Inductors. This component features an inductance value of 1 µH and a maximum current rating of 1.9 A, making it suitable for applications requiring low inductance without compromising on current handling capabilities. The component is shielded and designed in a surface mount technology (SMT) package, which is beneficial for minimizing electromagnetic interference in circuits.

Manufactured by Murata Manufacturing Co Ltd, the part is compliant with RoHS standards, indicating that it adheres to restrictions on hazardous substances, making it an environmentally friendly choice. With a “factory lead time” of 20 weeks as of this writing, designers and engineers should plan accordingly when integrating this inductor into their projects.

The physical dimensions of the part are compact, with a height of 0.8 mm, a length of 1.6 mm, and a width of 0.8 mm, aligning well with modern PCB design practices that favor smaller components. The DC resistance of the DFE18SBN1R0ME0L is recorded at 0.12 Ω, ensuring it provides efficient performance with lower losses at higher frequencies. The inductor operates effectively within a temperature range of -40 °C to 125 °C, which could be important for applications subjected to wide temperature variations.

Industry Applications for DFE18SBN1R0ME0L

Considering the specifications and characteristics of the DFE18SBN1R0ME0L, this part might find its way into various industry applications. Here are some potential sectors where this inductor could be utilized:

  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, inductors like the DFE18SBN1R0ME0L might be used in power management circuitry. The low inductance value and high current capacity can support efficient energy conversion and storage.
  • Automotive: If the part meets specific automotive grade standards, it could be potentially applicable in electric vehicle systems, battery management systems, or other power distribution circuits. The compact size and high-temperature resilience may align well with the automotive industry’s stringent requirements.
  • Robotics and Drones: In robotics and drones, this inductor might be employed in motor control circuits or for power regulation. Its small footprint allows integration into tight spaces within devices that require reliable power supplies.
  • Aerospace and Defense: Should the DFE18SBN1R0ME0L meet any military specifications, it might be suitable for use in aerospace applications, particularly in power management for avionics systems. The shielded design helps reduce the risk of interference in sensitive electronic systems.
  • Transportation and Logistics: This part could potentially be used in power conversion systems within electric trains or other transportation infrastructure, aiding in efficient power supply management while minimizing space requirements.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading global manufacturer known for its extensive portfolio of electronic components, particularly in the inductor domain. The company specializes in the design and production of various inductors, including general-purpose inductors, power inductors, and high-frequency inductors. The DFE18SBN1R0ME0L is an example of their commitment to developing components that meet the evolving needs of modern electronics.

Murata’s inductors are utilized in a range of applications, from consumer electronics to automotive and industrial equipment, characterized by reliability and performance. The company emphasizes innovation and quality, making it a prominent player in the electronic component market. Similar parts manufactured by Murata include various models that cater to different inductance values, current ratings, and physical dimensions, allowing engineers a broad selection to meet their unique design requirements.

Research Price and Stock for DFE18SBN1R0ME0L by Murata Manufacturing Co Ltd on Findchips.com

For current stock and pricing information about the DFE18SBN1R0ME0L, it is advisable to check Findchips.com, which presents a comprehensive overview of available distributors and their stock levels. This part has been historically available at distributors including:

  • TME
  • TTI
  • DigiKey
  • Avnet Americas

While this list reflects past availability, users should verify current stock levels and pricing directly on Findchips.com. Additionally, those seeking alternatives or similar parts within the Fixed Inductors category may find various options provided by Murata and other manufacturers.

Compare pricing for DFE18SBN1R0ME0L and other Fixed Inductors at findchips.com