Overview of DFE252012F-1R0M=P2 by Murata Manufacturing Co Ltd.
The DFE252012F-1R0M=P2 by Murata Manufacturing Co. Ltd. is a general-purpose inductor with a nominal inductance of 1µH and a tolerance of 20%. This component features an iron-core, wirewound construction, and is enclosed in a shielded SMD package, measuring 2.5mm x 2mm x 1.2mm. Designed for robust handling of power within electronic circuits, it supports a high saturation current up to 4.7A while maintaining a standard RMS current rate of 3.3A. Its low DC resistance of 0.04 Ω helps in minimizing power losses, making it highly efficient for various applications.
The inductor falls under the Fixed Inductors subcategory of inductors, signifying its role in providing a constant inductance value. This model is crafted to withstand operating temperatures ranging from -40°C to +125°C, which accommodates most of the industrial temperature scales. Compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) ensures its suitability in various global markets, adhering to environmental and safety standards.
Industry Applications for DFE252012F-1R0M=P2
Given its features, the DFE252012F-1R0M=P2 is suited potentially for a range of industrial applications. However, these suggestions are conceptual and require further validation by engineering and design teams:
- Consumer Electronics: This inductor could potentially be used in devices such as smartphones and portable electronics where efficient power management and minimal space consumption are critical. Its small size and high current capacity support compact yet powerful consumer devices.
- Computing and Data Storage: Servers and storage devices that require stable power distribution and effective electromagnetic interference (EMI) management might utilize such inductors. The shielded design helps in reducing noise, which is crucial for maintaining integrity in high-speed data environments.
- Industrial Automation: In automated systems and robotics, components need to handle dynamic loads with minimal energy loss. The high RMS and saturation current ratings make this inductor suitable for applications where machinery requires sudden spikes of power.
- Telecommunications: Power management within telecom infrastructure could benefit from these inductors, particularly in power supplies and RF applications where efficiency and durability are paramount.
These potential applications are illustrative and should be analyzed for compliance with specific industry standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design and manufacture of electronic components, known for its innovative contributions to the field of inductors, including Fixed Inductors. Renowned for their reliability and precision, Murata’s inductors are used in a wide array of applications from consumer electronics to industrial solutions. The company’s commitment to quality and performance is reflected in its broad range of products, which also includes the DFE252012F-1R0M=P2, a part representative of Murata’s dedication to efficient design and manufacturing practices. By integrating advanced materials like metal alloy cores and utilizing state-of-the-art winding technologies, Murata ensures their components meet stringent requirements and diverse customer needs.
Where to Find DFE252012F-1R0M=P2 by Murata Manufacturing Co Ltd
To procure the DFE252012F-1R0M=P2, you may consider checking the current stock and best pricing options on findchips.com. In the past, this part has been available from various distributors including Win Source Electronics, Chip1Stop, Avnet (in various regions), and Mouser Electronics, among others. However, for the most accurate and updated availability and pricing, visiting findchips.com is advisable. Additionally, for alternatives to this part or other offerings from Murata Manufacturing or different manufacturers, you can explore the Fixed Inductors section on the website.