Overview of DLM11SN900HY2L by Murata Manufacturing Co Ltd
The DLM11SN900HY2L is described as a data line filter with two functions, suitable for operations at 5V and 0.1A. It comes in an EIA standard package size 0504, featuring a four-pin configuration. This part is designed primarily for suppressing noise in data lines, preserving signal integrity and minimizing electromagnetic interference. Noteworthy attributes include a common mode filtration capacity with a 90 Ohm output impedance and a maximum DC resistance of 1.1 Ω. Additionally, this item is designed for surface mount installation and has operational temperature ranges from -40 °C to 85 °C. Compliance with RoHS and REACH standards indicates adherence to environmental and safety regulations.
Industry Applications for DLM11SN900HY2L
Data line filters like DLM11SN900HY2L are critical components in various industrial applications. These devices are utilized mainly for their ability to prevent electronic noise that can lead to data corruption and system failures. Below are potential industry applications, keeping in mind the need for further validation by design and engineering teams:
- Consumer Electronics: This part might be used in devices like smartphones, tablets, and other personal electronics where maintaining signal integrity is crucial.
- Computing and Data Storage: Data centers could potentially utilize these filters in server infrastructures to protect data transmission integrity across numerous storage devices and servers.
- Telecommunications: Equipment such as routers and switches might incorporate these filters to enhance performance by reducing noise in data transmitting lines.
- Industrial Automation: In automated manufacturing lines, such filters could potentially be employed to safeguard communication systems between various sensors and control units.
Please note these conceptual/illustrative potential industry applications must be analyzed and verified for standard compliance and specific requirements by professional teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a prominent manufacturer known for its advanced electronic solutions, including a wide array of filters. Among these, their line of data line filters stands out due to their efficiency in preventing interference in electronic devices. Murata’s commitment to quality and reliability is evident in products like the DLM11SN900HY2L and similar data line filters that are designed to meet rigorous industrial standards and ensure robust performance in critical applications. Their expertise in miniaturizing electronic components makes Murata a preferred choice for integrating functionalities in compact devices across various sectors.
Where to Find DLM11SN900HY2L by Murata Manufacturing Co Ltd
To procure the DLM11SN900HY2L, it is recommended to conduct your search on findchips.com. By navigating to the specific page for DLM11SN900HY2L, buyers can access up-to-date information on availability and pricing from various distributors. Historically, distributors such as DigiKey, Newark, and Avnet Abacus have stocked this part, but stock levels and availability are subject to change, thus checking on findchips.com provides real-time data. For those considering alternatives, using the search for Data Line Filters may offer additional options from Murata Manufacturing Co Ltd or other manufacturers.