Overview of DLW43SH101XK2L by Murata Manufacturing Co Ltd.
The DLW43SH101XK2L is a ferrite chip designed with dual functions, supporting a 50V rated voltage and a 0.2A rated current. Packaged in the EIA standard size 1812 with 4 pins, this component is suited for surface mount technology (SMT), demonstrating the versatility and compactness desirable in modern electronic assemblies. With an operating temperature range of -40°C to +125°C, this filter assures reliability under extreme conditions. Its inductance value of 100 µH and maximum DC resistance of 2 Ω highlight its efficiency in filtering applications. Furthermore, the part is compliant with RoHS, REACH, and comes under the ECCN code EAR99, showcasing its global acceptability and eco-friendliness.
Industry Applications for DLW43SH101XK2L
The DLW43SH101XK2L finds use in a multitude of applications across various industries. Its design and specifications make it potentially suitable for:
- Industrial Automation, where control systems and machinery require clean power for accurate and reliable operation.
- Automotive Electronics, benefiting from the component’s AEC-Q200 compliance, making it ideal for applications requiring high reliability under harsh environmental conditions.
- Consumer Electronics, such as laptops, desktops, and televisions, where the minimization of electromagnetic interference (EMI) is crucial for performance and user experience.
- Communication Systems, including routers and switches, that require the integrity of data transfer to be maintained by minimizing noise interference.
This part’s specifications, including its insulation resistance minimum of 10 MΩ and operating temperature range, cater to the rigorous demands of these applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and sale of ceramic-based passive electronic components and solutions, including data line filters. Known for their innovation and quality, Murata’s products find critical applications in a vast array of electronics. The DLW43SH101XK2L, a part of their extensive line of data line filters, exemplifies their commitment to providing solutions that meet the stringent needs of the digital and electronic world. Their offerings, especially in filters, are integral in providing protection, reducing noise, and enhancing the performance of electronic circuits across industries.
Where to Find DLW43SH101XK2L by Murata Manufacturing Co Ltd
To source the DLW43SH101XK2L, our recommendation is to use findchips.com. There, you can access the most current stock levels, pricing, and information on where to buy. Additionally, for alternate options, consider exploring Data Line Filters on the site to discover parts that are provided by Murata Manufacturing Co Ltd or other reputable manufacturers. Historically, authorized distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics have had this part available. However, availability can fluctuate, so visiting findchips.com will give you the latest updates on stock and distribution.