Overview of DLW5ATN272SQ2L by Murata Manufacturing Co Ltd.
The DLW5ATN272SQ2L is a sophisticated electronic component designed by Murata Manufacturing Co Ltd, categorized under Data Line Filters – a subset of Filters. This particular data line filter offers dual-functionality in a single unit and is designed for use in circuits requiring protection against electromagnetic interference (EMI). The component operates with a rated voltage of 50V and a current of 1A, housed within an EIA standard package size of 2014 with 4 terminals for mounting. Its surface mount design facilitates easier integration into a variety of electronic assemblies.
Key specifications include a low DC resistance maximum of 0.08 Ω, ensuring minimal power loss during operation, and a high insulation resistance minimum of 10 MΩ that provides excellent isolation. The filter type specifically targets data line applications, with an operating temperature range from -40 to 85 °C, supporting a wide array of environmental conditions. Moreover, the part’s output impedance is rated at 2700 OHM Ω, making it highly effective in minimizing interference across data lines. The dimensions of this component are thoughtfully designed with a length of 5 mm, a width of 3.6 mm, and a height of 2.2 mm, ensuring it can fit into compact spaces while offering the required functionality.
Industry Applications for DLW5ATN272SQ2L
- Environmental Monitoring Systems: Given its strong EMI filtering capabilities, the DLW5ATN272SQ2L may be suitable for use in environmental monitoring equipment which requires dependable data integrity, especially in areas with high electromagnetic disturbances.
- Industrial Automation: In automated manufacturing lines, where precision and reliability are paramount, this data line filter can potentially safeguard sensitive data communications against noise, minimizing downtime and operational inefficiencies.
- Medical Devices: Healthcare devices that monitor patient data or assist in diagnostics may benefit from the interference protection offered by DLW5ATN272SQ2L, where accurate data readings are critical for patient care.
- Telecommunications: Communication devices and systems that rely on clear data transmission could leverage this filter to enhance performance in environments subjected to electromagnetic interferences.
These examples illustrate the versatile application potential of the DLW5ATN272SQ2L, attributed to its design and electrical properties which meet the stringent demands of various industries.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is renowned for its expertise in the production of electronic components, particularly in the realm of Filters, including Data Line Filters. The company’s contributions to electronic engineering through the development of innovative parts like the DLW5ATN272SQ2L underscore its position as a leader in the industry. Murata’s product range is extensive, covering various electronic needs, offering reliability, and performance. Their commitment to quality and sustainability is also evident in the compliance of their products with RoHS and REACH standards, ensuring that their components meet global environmental and safety regulations.
Where to Find DLW5ATN272SQ2L by Murata Manufacturing Co Ltd
To secure the DLW5ATN272SQ2L for your application, initiating a search on findchips.com is highly recommended. This platform allows you to compare prices and check the current stock availability from a range of distributors. Historically, distributors such as Newark, DigiKey, Avnet Americas, and TTI have stocked this part, but inventory levels fluctuate. For those exploring alternatives or similar parts by Murata Manufacturing Co Ltd or other manufacturers, visiting the Data Line Filters section could offer additional options worth considering.