Overview of DLW5ATN331MQ2L by Murata Manufacturing Co Ltd.
The DLW5ATN331MQ2L by Murata Manufacturing Co Ltd. represents a state-of-the-art Data Line Filter designed for suppressing EMI (Electromagnetic Interference) in various electronic equipment. This component stands out due to its dual function capability, operating effectively across a wide temperature range from -40 °C to 105 °C. Its small form factor, measuring 5mm in length, 3.6mm in width, and 2.2mm in height, along with a surface mount design, facilitates easy integration into space-constrained applications without compromising performance. Highlighting its efficiency, the DLW5ATN331MQ2L boasts a maximum DC resistance of 0.019 Ω and supports a rather high rated current of 4 A, making it particularly suitable for environments demanding high durability and reliability. Additionally, with a rated voltage of 50 V and an output impedance of 330 Ω, it can cater to a broad spectrum of data line filtering needs. Compliant with ROHS and REACH regulations, this filter assures adherence to global environmental standards, emphasizing Murata’s commitment to sustainability and safety.
Industry Applications for DLW5ATN331MQ2L
The versatile features of the DLW5ATN331MQ2L make it an excellent choice for a range of applications. While traditionally designed for data line filtering to minimize EMI, its unique properties extend its usefulness beyond just this area.
- Environmental Monitoring: Instruments used in environmental monitoring may benefit from this filter’s capability to ensure accurate and stable readings by preventing interference from external electronic noise.
- Industrial Automation: In the realm of industrial automation, machinery and control systems that require reliable data transmission may utilize DLW5ATN331MQ2L to safeguard against data corruption caused by EMI.
- Medical Equipment: Given its high rated current and effective insulation resistance (min 10 MΩ), this filter could potentially be used in medical devices, where precision and reliability are paramount.
- Communications Equipment: To maintain integrity in communications, devices such as routers, switchboards, and other networking equipment may take advantage of the DLW5ATN331MQ2L’s efficient filtering capability.
In each of these applications, the component’s low DC resistance, high insulation resistance, and broad operating temperature range underscore its suitability for demanding environments that require both performance and resilience.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands as a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Known for their innovation in the field of filters, including Data Line Filters, Murata’s products are integral in the advancement of a multitude of industries such as telecommunications, automotive electronics, and healthcare. The DLW5ATN331MQ2L is a testament to Murata’s dedication to providing solutions that meet the complex and evolving needs of technology companies worldwide. Murata’s parts are synonymous with quality, reliability, and precision, making them a trusted manufacturer for engineers and procurement professionals alike.
Where to Find DLW5ATN331MQ2L by Murata Manufacturing Co Ltd
For those looking to purchase the DLW5ATN331MQ2L, findchips.com offers an efficient way to compare prices and availability across a wide range of distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, TTI, and others. However, it’s essential to consult findchips.com for the most current stock levels and purchasing options. Additionally, for those seeking alternatives or variations of Data Line Filters, findchips.com’s Data Line Filters section provides a platform to explore parts offered by Murata Manufacturing Co Ltd and other leading manufacturers.