Overview of DLW5BSM102SQ2L by Murata Manufacturing Co Ltd.
The DLW5BSM102SQ2L data line filter, manufactured by Murata Manufacturing Co Ltd, represents one of the leading edge technologies in the category of Filters designed for signal integrity and noise reduction in electronic circuits. This component is specifically tailored to provide efficient EMI suppression while preserving signal integrity in high-speed data lines. Its attributes include a maximum DC resistance of 0.06 Ω, an insulation resistance minimum of 10 MΩ, and a favorable operating temperature range from -40 °C to 85 °C, making it robust for various environmental conditions.
This part is encapsulated in an EIA standard package size of 2020, utilizing a 4 pin configuration, which makes it suitable for surface mount technology (SMT). The filter type is defined as a DATA LINE FILTER, designed to cater to applications requiring precision in data transmission. Additionally, the filter boasts a compact form factor with dimensions of 5 mm in height, length, and width respectively. The DLW5BSM102SQ2L supports a rated current of 1.5 A and a rated voltage of 50 V, accompanied by an output impedance of 1000 OHM Ω, making it highly effective in a wide range of applications. The packing method is TAPE, with a Tin Copper terminal finish, aligning with RoHS and REACH compliance standards. As of the current writing, the factory lead time is noted to be 79 Weeks, 2 Days.
Industry Applications for DLW5BSM102SQ2L
The versatile performance and specifications of the DLW5BSM102SQ2L make it suitable for a broad spectrum of industry applications. Let’s explore some critical applications:
- Industrial Automation: In industrial settings, machinery and control units require precise data communication to function correctly without interference. The DLW5BSM102SQ2L’s ability to suppress electromagnetic interference (EMI) while maintaining signal integrity is crucial for automation systems.
- Renewable Energy Systems: This component also finds its utility in renewable energy applications, such as solar inverters and wind turbine controls, where reliable data transmission is paramount for operational efficiency and safety. Its robust operating temperature range and high insulation resistance make it ideal for harsh environments.
- Robotics and Drones: In robotics and UAVs (Unmanned Aerial Vehicles), precise control and feedback are essential for performance and safety. The DLW5BSM102SQ2L provides effective noise suppression in these critical applications, ensuring that control signals are transmitted reliably.
- Telecommunications Equipment: The DLW5BSM102SQ2L is also vital in telecommunications infrastructure, where signal integrity can be the difference between clear communication and a dropped call. Its ability to filter out data line noise while preserving the quality of the transmitted signal is invaluable.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, offering an extensive range of products from capacitors and inductors to advanced sensors and filters. In the realm of data line filters, Murata stands out for its innovative approach to electromagnetic noise suppression. The DLW5BSM102SQ2L is a prime example of Murata’s commitment to providing high-quality, reliable solutions for filtering applications in various industries. Their components are designed with precision and manufactured to meet the highest standards, ensuring optimal performance and compatibility across a wide range of applications. Other similar parts manufactured by Murata include a variety of EMI filters and signal conditioning components, each tailored to meet specific application needs.
Where to Find DLW5BSM102SQ2L by Murata Manufacturing Co Ltd
To purchase the DLW5BSM102SQ2L, or to explore alternate parts, interested parties should turn to findchips.com. Here, you can conduct detailed searches for Data Line Filters, including those offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Bristol Electronics have stocked this part, among others. However, to get the most current stock levels and pricing, visiting Findchips is recommended.