Overview of DLW5BSM191SQ2L by Murata Manufacturing Co Ltd.
The DLW5BSM191SQ2L by Murata Manufacturing Co Ltd. is a cutting-edge Data Line Filter designed for a range of applications in demanding industrial environments. This component stands out for its high efficiency in filtering unwanted electromagnetic interference (EMI) from data lines while ensuring signal integrity. Key attributes include its surface-mount package, making it suitable for compact designs, a maximum DC resistance of 0.02 Ω, and an insulation resistance minimum of 10 MΩ. Designed with a small footprint of 5mm x 5mm x 4.5mm, it supports a high rated current of 5 A and a rated voltage of 50 V, demonstrating its capability to handle significant power levels. As of the current writing, it holds an “Active” part life cycle code, with RoHS and Reach compliance, ensuring its suitability for global applications in environmentally conscious markets.
Industry Applications for DLW5BSM191SQ2L
This data line filter finds its place in several key industry sectors, a testament to its versatility and high performance. Some notable applications include:
- Industrial Automation: Robotics and automated assembly lines require precise control and communication between devices. The DLW5BSM191SQ2L can filter out noise, ensuring reliable data transmission and system stability.
- Renewable Energy: In solar inverters and wind turbine controllers, ensuring the integrity of data lines is critical for monitoring and control purposes. This filter’s high impedance and low resistance properties make it invaluable in such applications.
- Robotics and Drones: These applications benefit from the component’s compact size and high-performance filtering, essential for the tight spaces and precise communication requirements in robotics and unmanned aerial vehicles (UAVs).
- Communications Equipment: Given its high rated current and voltage, this filter is well-suited for communications equipment, where maintaining signal integrity amidst electronic noise is crucial.
The part’s operating temperature range from -40 °C to 85 °C and its efficiency in EMI filtering make the DLW5BSM191SQ2L ideal for these diverse applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, including an extensive range of filters. Known for their innovation and quality, Murata’s data line filters, such as the DLW5BSM191SQ2L, are critical in protecting data lines from interference in a wide array of electronic devices. Murata’s commitment to reliability and excellence is evident in their products, which address the evolving demands of technology industries. Their filters, including similar parts within the data line filter category, are backed by rigorous testing and research, ensuring they meet the stringent requirements of their intended applications.
Where to Find DLW5BSM191SQ2L by Murata Manufacturing Co Ltd
To purchase the DLW5BSM191SQ2L, findchips.com offers a comprehensive search facility that lists availability from multiple distributors. It allows engineers and procurement professionals to compare current stock levels, pricing, and lead times at a glance. For those considering alternate parts or different manufacturers, the Data Line Filters section provides a wide selection, facilitating informed decision-making. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Farnell, among others. However, to obtain the most current information regarding stock availability, it’s recommended to check findchips.com directly.