Overview of DLW5BTH102TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTH102TQ2L is a data line filter produced by Murata Manufacturing Co Ltd, recognized for its exceptional quality and performance in the filtering category. This particular part stands out due to its compact EIA standard package size of 2020 (5mm x 5mm) and includes 4 terminals for surface mounting, making it an ideal choice for a variety of applications requiring minimal space and high reliability.
Key specifications include a maximum DC resistance of 0.034 Ω, ensuring minimal power loss and efficient operation. It operates over an impressively broad temperature range from -40°C to +125°C, accommodating various environmental conditions. With a high insulation resistance minimum of 10 MΩ and an output impedance of 1000 OHM Ω, it ensures signal integrity, contributing to the longevity and reliability of the applications it’s used in. Remarkably, it supports a rated current of 2 A and a rated voltage of 50 V. Compliance with AEC-Q200 standards indicates its suitability for automotive applications, in addition to the assurance of its RoHS and REACH compliance.
Industry Applications for DLW5BTH102TQ2L
Given its characteristics, the DLW5BTH102TQ2L can potentially serve a wide range of applications across various industries:
- Environmental Monitoring: Its ability to operate in extreme temperatures and high insulation resistance makes it suitable for environmental sensing equipment, optimizing performance while ensuring accuracy and reliability in data collection.
- Industrial Automation: In automated manufacturing and process control, the need for components that can sustain heavy usage while maintaining performance is critical. This filter’s operational temperature range and durability meet these demands.
- Automotive Systems: Complying with AEC-Q200 standards, it may be utilized in vehicular electronic systems for filtering data lines, enhancing the reliability and performance of automotive communications.
- Telecommunications: The high output impedance and efficient DC resistance make this part ideal for telecommunications equipment, ensuring signal integrity across various communication technologies.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands out as a leader in the development and manufacture of electronic components, particularly emphasizing filters. Within this category, data line filters such as the DLW5BTH102TQ2L showcase the company’s commitment to high standards of quality, innovation, and reliability. Murata’s products, characterized by their precision and durability, are integral to the functionality and longevity of a wide array of electronic systems. The company’s expansive portfolio includes a variety of similar parts, each tailored to specific industrial requirements, cementing its status as a cornerstone in the electronic component manufacturing sector.
Where to Find DLW5BTH102TQ2L by Murata Manufacturing Co Ltd
To secure the DLW5BTH102TQ2L for your applications, findchips.com is the recommended starting point. There, you can access comprehensive information on inventory levels, pricing, and availability from various distributors. Historically, distributors such as DigiKey, Avnet Americas, TTI, and Farnell have been known to stock this part, but availability can fluctuate. For alternatives, exploring other Data Line Filters offered by Murata Manufacturing Co Ltd or various manufacturers is advisable to ensure you find the best fit for your requirements.