Overview of DLW5BTM101SQ2L by Murata Manufacturing Co Ltd.
The DLW5BTM101SQ2L, manufactured by Murata Manufacturing Co Ltd is a data line filter designed for applications requiring high-rated current handling up to 6 A and a rated voltage of 50 V, making it an optimal solution for robust data line filtering needs. The component is housed in a standard EIA 2020 package size, with a 4-pin configuration, ensuring compatibility with a wide range of PCB designs. Its surface mount (SMT) design facilitates easy integration into automated assembly processes, thereby streamlining production lines.
This filter boasts a minimal DC resistance (max 0.009 Ω), which ensures minimal loss of power, an important consideration for efficient operation, especially in power-sensitive setups. Furthermore, it has a high insulation resistance (minimum 10 MΩ), offering excellent isolation properties to prevent any unwanted interference with the data lines. Exceptional operational temperature ranges from -40 °C to +85 °C, cater to diverse environmental conditions, making it versatile for a wide array of applications. Additionally, its compliance with RoHS, Pb-free, and REACH regulations underscores Murata’s commitment to environmental sustainability.
Of particular note is the stated factory lead time of 79 Weeks, 2 Days, as of the current writing, reflecting the demand and production cycle of this high-performance component. Its operating characteristics and compliance standards make it an attractive option for engineers and procurement professionals looking to incorporate reliable data line filtering into their designs.
Industry Applications for DLW5BTM101SQ2L
- Environmental Monitoring Systems: The robust design and operational reliability of the DLW5BTM101SQ2L make it ideal for environmental monitoring equipment. Such applications often require components that can withstand varying temperatures and offer precise operations in remote locations.
- Industrial Automation: In industrial settings, the demand for components that contribute to stable and uninterrupted operations is critical. The DLW5BTM101SQ2L’s high-rated current and low DC resistance characteristics ensure minimal energy loss and reliable performance in automated manufacturing lines, process control systems, and robotics.
- Telecommunications Equipment: Given its effective filtering capabilities, the DLW5BTM101SQ2L is also suitable for telecom infrastructures, particularly in applications where signal integrity is paramount. Its low DC resistance and high insulation resistance are crucial for minimizing cross-talk and interference in data lines.
- Consumer Electronics: The compact size and efficient operational parameters make the DLW5BTM101SQ2L an excellent choice for consumer electronics where space is at a premium yet performance cannot be compromised – for instance, in smart home devices, multimedia systems, and advanced computing hardware.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly renowned for its range of filters, including data line filters, where the DLW5BTM101SQ2L is a standout example of its expertise. Murata’s commitment to quality, innovation, and environmental sustainability has positioned it as a preferred supplier for a wide range of industries, from consumer electronics to automotive and industrial applications. Murata’s products are known for their reliability, precision, and cutting-edge technology, reflecting the company’s philosophy of contributing to the advancement of society.
Where to Find DLW5BTM101SQ2L by Murata Manufacturing Co Ltd
To secure the DLW5BTM101SQ2L for your application, it is recommended to use findchips.com for up-to-date information on availability and pricing. At FindChips, you can also explore Data Line Filters for alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Farnell have stocked this part, but for current stock levels, please visit FindChips.