DLW5BTM142SQ2L by Murata Manufacturing Co Ltd

Overview of DLW5BTM142SQ2L by Murata Manufacturing Co Ltd.

The DLW5BTM142SQ2L is a state-of-the-art Data Line Filter, designed and manufactured by Murata Manufacturing Co Ltd. This part stands out due to its compact form factor, with dimensions of just 5mm in length and width and a height of 2.35mm. It’s specifically tailored for surface mount technology, making it a perfect candidate for a wide range of electronic applications. Its operational temperature range from -40°C to 85°C, along with a maximum DC Resistance of 0.04 Ω, ensures versatility under varying environmental conditions.

The filter is designed for a dual function, providing efficient signal filtering while maintaining minimal signal distortion, thanks to its 1400 OHM output impedance. The component’s reliability is underscored by an insulation resistance minimum of 10 MΩ and its capacity to handle a rated current of 1.5 A along with a rated voltage of 50 V. Packaged conveniently in tape and reel form, it meets the latest standards for environmental compliance with a RoHS and Pb-free designation, and an EAR99 ECCN code which simplifies international transactions. Despite its advanced features, it’s worth noting the current factory lead time is approximately 79 weeks and 2 days, as of the last update, suggesting planning ahead is essential for procurement.

Industry Applications for DLW5BTM142SQ2L

The distinct characteristics of the DLW5BTM142SQ2L make it an ideal component for a wide variety of applications. Some of the key industries that can benefit from this part include:

  • Environmental Monitoring: Its precise filtering capabilities are crucial for environmental sensors and monitoring equipment, ensuring accurate readings free of signal noise.
  • Industrial Automation: For control systems and industrial machinery, the reliability and efficiency of DLW5BTM142SQ2L ensure streamlined operations and minimal downtime.
  • Telecommunications: Its ability to filter data lines effectively makes it suitable for telecom infrastructure, enhancing signal integrity for better communication.
  • Consumer Electronics: In devices like smartphones, tablets, and laptops, this filter helps manage data flow, contributing to the device’s overall performance and user experience.

Given these applications, the DLW5BTM142SQ2L’s low DC resistance, high insulation resistance, and robust temperature tolerance are particularly noteworthy, aligning with the rigorous demands of these industries.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is renowned for its pioneering contributions to the global electronics sector, especially known for its advanced filters, including Data Line Filters like DLW5BTM142SQ2L. Their commitment to innovation and quality has established them as a leader in the production of electronic components, offering a broad array of products from capacitors to wireless modules. Murata’s components are integral to the functionality and reliability of modern electronic devices, underscoring the company’s role in pushing technological boundaries forward.

Where to Find DLW5BTM142SQ2L by Murata Manufacturing Co Ltd

For those looking to procure the DLW5BTM142SQ2L, the best repository of real-time stock and pricing information is findchips.com. At findchips.com, you can also explore a wider range of Data Line Filters to find alternative parts that might be more readily available or meet specific requirements. Historically, the part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Farnell among others. For the most current availability and pricing, it’s advisable to rely on findchips.com to ensure you’re getting the latest information.

Compare pricing for DLW5BTM142SQ2L and other Data Line Filters / Filters at findchips.com