DM1AA-SF-PEJ(82) by Hirose Electric Co Ltd

Overview of DM1AA-SF-PEJ(82) by Hirose Electric Co Ltd.

The DM1AA-SF-PEJ(82) is a PCB connector designed for SD memory card applications. Featuring 9 contacts in a single row with a male, right-angle orientation, this connector is engineered for surface mount technology. It has a pitch of 0.098 inches and comes with a black insulator. Notably, it adopts a push-push card insertion method, which is popular for its convenience in electronic devices. Key attributes include its compliance with RoHS (Restriction of Hazardous Substances) and REACH, denoting its consideration for environmental and health standards. The connector’s body dimensions are tailor-made for compactness, with a breadth of 0.114 inches, a depth of 1.2 inches, and a length of 1.181 inches. Its termination contacts are finished in gold, providing reliable connectivity and a low contact resistance of 100 mΩ, ensuring signal integrity for the applications it serves. The part operates within a temperature range of -25 °C to 85 °C and offers an insulation resistance of 1,000,000,000 Ω, underscoring its durability and performance in various environments. Moreover, it’s rated for a signal current of 0.5 A, making it suitable for a broad spectrum of low-power applications.

Industry Applications for DM1AA-SF-PEJ(82)

Potential industry applications for the DM1AA-SF-PEJ(82) are expansive, covering a wide range of fields that require reliable, compact connectivity solutions. However, it’s important to note that these applications are illustrative and must be verified for specific use cases by engineering and design teams according to industry standards and requirements. Some potential applications include:

  • Consumer Electronics: Given its design for SD memory card connections, the DM1AA-SF-PEJ(82) could potentially be used in various consumer electronic devices. These may include digital cameras, portable media players, and gaming consoles, where reliable data storage and retrieval are crucial. The connector’s compact size and right-angle design make it an ideal choice for devices with limited internal space.
  • Computing and Data Storage: In the realm of computing, this connector might find applications in laptops, desktop computers, and server hardware, providing expandable storage options through SD card functionality. Its high insulation resistance and low contact resistance are beneficial for ensuring data integrity in data storage applications.
  • Telecommunications: Telecommunication devices, such as smartphones and tablets, that offer expandable storage options could potentially incorporate the DM1AA-SF-PEJ(82). The connector’s durability and operating temperature range make it suitable for mobile devices, which may be exposed to various environmental conditions.
  • Audio and Video Systems: In audio and video production equipment, where data storage and transfer are critical, this connector could be used to facilitate fast, reliable access to stored content. Its compact, right-angle design allows for efficient use of space in these typically tightly-packed systems.

It’s critical to underscore that these potential applications are conceptual and must be rigorously tested and confirmed for compliance with specific industry and application standards.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a globally recognized leader in the design and manufacturing of innovative connector solutions. The company’s product range is extensive, covering various types of connectors, including Headers and Edge Type Connectors. Hirose is renowned for its commitment to quality, reliability, and continuous technological advancement, dedicating immense resources to research and development to meet the evolving needs of the electronics industry. The DM1AA-SF-PEJ(82) is illustrative of Hirose’s dedication to high-quality connector solutions, designed for ease of use, durability, and performance. Hirose Electric Co Ltd. continually develops new technologies that reduce energy consumption and environmental impact, making it a preferred choice for electronic manufacturers worldwide.

Where to Find DM1AA-SF-PEJ(82) by Hirose Electric Co Ltd

To locate the DM1AA-SF-PEJ(82) for procurement, the first port of call should be findchips.com. Findchips.com offers a comprehensive and up-to-date database of components from numerous distributors, providing current stock levels and competitive pricing. While the DM1AA-SF-PEJ(82) has historically been available through various distributors, including New Advantage Corporation, Master Electronics, LCSC, and Mouser Electronics, inventory can fluctuate. Therefore, potential buyers should refer to findchips.com to obtain the latest information regarding availability and pricing. Additionally, for those seeking alternate parts to the DM1AA-SF-PEJ(82) that might be offered by Hirose Electric Co Ltd or other manufacturers, Headers and Edge Type Connectors section on Findchips provides a valuable resource for comparison and selection.

Compare pricing for DM1AA-SF-PEJ(82) and other Headers and Edge Type Connectors / Connectors at findchips.com