DMN2300UFB4-7B by Diodes Incorporated

Overview of DMN2300UFB4-7B by Diodes Incorporated

The DMN2300UFB4-7B is a small-signal field-effect transistor (FET) designed for switching and amplification applications. This N-Channel MOSFET is manufactured by Diodes Incorporated, featuring a drain-source voltage (Vds) of 20V and a continuous drain current (Id) of 1.3A. Packaged in a green, plastic DFN1006H4-3 with three pins, it adheres to RoHS compliance, reflecting a commitment to environmental sustainability. The device offers an on-resistance (Rds(on)) of just 0.175 ohms at a test voltage (Vgs) of 4.5V, with a low threshold voltage of 950mV which enhances its conductive efficiency. Rated for high reliability and operational up to a maximum temperature of 150°C, this component suits various electronic switching environments.

Industry Applications for DMN2300UFB4-7B

Given its specifications and electronic properties, the DMN2300UFB4-7B MOSFET could potentially be used across a diverse array of industries. Here are a few conceptual applications, bearing in mind that these are illustrative and require careful analysis and verification by engineering teams:

  • Consumer Electronics: It might be used in power management circuits within devices like smartphones, tablets, or laptops due to its low on-resistance and high efficiency, possibly extending battery life.
  • Computing and Data Storage: Could potentially serve in solid-state drives (SSDs) or computing servers where efficient power switching is crucial for performance and thermal management.
  • Environmental Monitoring: Might be employed in systems that require effective power management solutions, such as remote sensing equipment, due to its high reliability and robustness in various operating temperatures.
  • Electronic Manufacturing: Possible use in automated test equipment (ATE) for semiconductor manufacturing, leveraging its switching capabilities and durability under high temperatures.

Note that the potential industry applications mentioned require validation for industry-specific standards and precise application requirements.

About Diodes Incorporated

Diodes Incorporated is a prominent global manufacturer and supplier of high-quality semiconductor products. They specialize in discrete, logic, analog, and mixed-signal components. In the realm of Small Signal Field-Effect Transistors, Diodes Incorporated offers a broad range of parts, including the DMN2300UFB4-7B, which highlight their expertise in producing components that meet the critical demands of electronic device manufacturers. This product, among others manufactured by Diodes, demonstrates their commitment to delivering products that achieve a balance of performance, efficiency, and environmental sustainability.

Where to Find DMN2300UFB4-7B by Diodes Incorporated

For those interested in purchasing the DMN2300UFB4-7B, it is recommended to explore inventory and pricing on findchips.com. This part has historically been available from various distributors including Mouser Electronics, DigiKey, and Future Electronics. Given the dynamic nature of stock levels, checking findchips.com will provide current availability from these and other distributors. Furthermore, those looking for alternatives or perhaps different specifications might consider other Small Signal Field-Effect Transistors offered by Diodes Incorporated or other manufacturers.

Compare pricing for DMN2300UFB4-7B and other Small Signal Field-Effect Transistors / Transistors at findchips.com