DMN62D0U-13 by Diodes Incorporated

Overview of DMN62D0U-13 by Diodes Incorporated

The DMN62D0U-13 is a Small Signal Field-Effect Transistor specifically designed as an N-channel MOSFET. This component supports a Drain-Source breakdown voltage of 60V and a continuous drain current of 0.38A, housed in a compact SOT23 package. It features a drain-source on-resistance of 2 ohms, making it efficient for various electronic applications.

As a product of Diodes Incorporated, the DMN62D0U-13 offers commendable robustness with its maximum operating temperature reaching up to 150°C and minimum temperature tolerance down to -55°C. Compliance with environmental regulations is ensured as the product is lead-free, RoHS compliant, and REACH compliant. With an enhancement mode operating characteristic and built-in diode configuration, it is suitable for high-efficiency switching applications. This part is highly sensitive to moisture but is rated at a Moisture Sensitivity Level of 1, implying stability under exposure till the maximum reflow temperature of 260°C for up to 30 seconds.

Industry Applications for DMN62D0U-13

The DMN62D0U-13, a versatile Small Signal Field-Effect Transistor, could potentially serve multiple industries due to its efficient power handling and switching capabilities. Here are several illustrative applications across different sectors:

  • Consumer Electronics: This transistor could be utilized in power management modules within various consumer devices such as laptops, tablets, and smartphones where efficient power conversion and space saving are crucial.
  • Energy and Power Systems: With its ability to handle relatively high voltages and currents for its size, the DMN62D0U-13 might be employed in small-scale energy harvesting applications, including solar power inverters.
  • Transportation and Logistics: In automotive systems, although specific automotive compliance standards such as AEC-Q100 are not mentioned, this transistor might be used in non-critical applications like small motor controls within vehicle cabin electronics.

Note that these potential industry applications are conceptual and require thorough verification by engineering and design teams for compatibility with specific use-case requirements and adherence to industry standards.

About Diodes Incorporated

Diodes Incorporated is a notable manufacturer in the semiconductor market, specializing in discrete, logic, analog, and mixed-signal components. In regards to transistors, Diodes Incorporated stands out in the production of Small Signal Field-Effect Transistors, consistently delivering components like the DMN62D0U-13 that are designed for high efficiency and miniaturization. Their products typically integrate features that cater to the evolving demands of modern electronic devices such as higher thermal stability, increased energy efficiency, and advanced packaging technologies.

Where to Find DMN62D0U-13 by Diodes Incorporated

To source the DMN62D0U-13, it is advisable to utilize platforms like Findchips.com. This service provides up-to-date information on availability, pricing, and stock levels from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, DigiKey, and Mouser Electronics. However, prospective buyers should visit findchips.com to validate current stock statuses and engage with distributors directly.

Additionally, if alternative or similar parts are required, one can explore other Small Signal Field-Effect Transistors offered by Diodes Incorporated or other manufacturers through Findchips.com.

Compare pricing for DMN62D0U-13 and other Small Signal Field-Effect Transistors / Transistors at findchips.com