DMN62D0UW-7 by Diodes Incorporated

Overview of DMN62D0UW-7 by Diodes Incorporated

The DMN62D0UW-7 is a small signal field-effect transistor specifically designed for switching applications. This N-channel MOSFET operates at a drain-source voltage of 60V with a continuous drain current of 340mA. The transistor features a surface mount SOT-323 package which is designed to occupy minimal space on printed circuit boards. The low gate source threshold voltage (max 1V) allows this device to turn on at lower voltages, making it suitable for low voltage applications. Furthermore, the DS breakdown voltage minimum is guaranteed at 60 V, indicating robust performance for high voltage scenarios.

In terms of resistance, the DMN62D0UW-7 offers a drain-source on-resistance max of 2 Ω, ensuring efficient current handling with minimal voltage drop across the MOSFET. It also supports a maximum power dissipation of 0.47 W, contributing to its efficiency in a compact form factor. The component is characterized by an operating temperature range from -55 °C to 150 °C, which provides high reliability across various thermal environments. Its design is completed with a built-in diode, providing protection against voltage spikes.

This part is RoHS compliant, adhering to environmental standards by avoiding hazardous substances. Its moisture sensitivity level is rated at 1, indicating high tolerance to moisture and making it suitable for various industrial applications without special storage conditions. The part has an 8-week factory lead time as of the current writing.

Industry Applications for DMN62D0UW-7

Given its electrical specifications and packaging, the DMN62D0UW-7 potentially fits a range of industry applications. However, conceptual illustrations of such applications ought to be thoroughly analyzed and verified by specific industry standards and requirements as per engineering and design teams.

  • Consumer Electronics: This MOSFET might be ideal for power management functions within portable devices such as smartphones and tablets, where efficient space utilization and power handling are critical. The low on-resistance and high breakdown voltage could enhance battery life and overall device performance.
  • Energy and Power Systems: In power supply units, managing efficiency and thermal performance is crucial; the high operating temperature range and power dissipation capability could make the DMN62D0UW-7 a suitable candidate for these systems.
  • Automotive: Given its compliance with AEC-Q101 standards, this MOSFET could potentially be utilized in automotive power management systems, involved in applications requiring durable and reliable semiconductor devices capable of withstanding harsh environments.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the electronics industry, particularly recognized for its robust portfolio of transistors including Small Signal Field-Effect Transistors. The company focuses on producing high-quality, reliable components for a wide array of computing, communications, consumer electronics, and automotive applications. Their products often feature high thermal performance, low power consumption, and miniaturized packaging, aligning with the industry’s evolving demands. The DMN62D0UW-7 exemplifies their commitment to these qualities, providing a versatile component suited for high-efficiency and compact electronic designs.

Where to Find DMN62D0UW-7 by Diodes Incorporated

For procurement of the DMN62D0UW-7, engineers and purchasers should consider exploring the vast database available at Findchips.com. This platform provides up-to-date information on availability and pricing from multiple distributors. Although historically available through distributors such as Win Source Electronics, New Advantage Corporation, Avnet, and Mouser Electronics, current stock levels and pricing can only be accurately determined by visiting findchips.com.

Furthermore, for alternatives to the DMN62D0UW-7, one could research more Small Signal Field-Effect Transistors offered by Diodes Incorporated and other manufacturers through the same site.

Compare pricing for DMN62D0UW-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com