DMN63D8LDW-7 by Diodes Incorporated

Overview of DMN63D8LDW-7 by Diodes Incorporated

The DMN63D8LDW-7 is a small signal Field-Effect Transistor, structured specifically with a dual N-channel configuration. The part operates with a maximum drain current of 0.22A and a drain-source voltage of up to 30V. It comes in a Plastic Small Outline Transistor-363 (SOT-363) package, which consists of six terminals. Its use of silicon as the transistor element material and its enhancement-mode operational mode underline its applicability in switching applications.

This FET features built-in diodes and showcases a maximum drain-source on-resistance of 4.5 ohms, highlighting its efficiency in conducting electricity when turned on. Rated for a high reliability under the JESD-609 Code e3, it is both RoHS and REACH compliant, ensuring adherence to current environmental regulations. Notably, the part is recognized under the AEC-Q101 standard, making it suitable for automotive applications due to its verified reliability and performance under harsh conditions. The moisture sensitivity level of 1 indicates its robust nature against moisture exposure during the manufacturing process.

Industry Applications for DMN63D8LDW-7

The following are potential industry applications for the DMN63D8LDW-7, which must be verified by particular application engineering teams:

  • Automotive: Given its AEC-Q101 compliance, this FET could potentially be used in automotive electronics such as power management systems, and ECUs (Engine Control Units). The robust packaging and reliability under challenging conditions make it a suitable choice for applications demanding high reliability and efficiency.
  • Renewable Energy: FETs like the DMN63D8LDW-7 might be used in inverter circuits of renewable energy systems, such as solar panel arrays or wind turbines, where efficient power switching is crucial. Its low on-resistance and high reliability could help in improving the efficiency and longevity of these systems.
  • Energy and Power Systems: In larger energy management systems, such as those used in smart grid technology, the DMN63D8LDW-7 can play a crucial role in the control circuits that manage the distribution and flow of electrical power, potentially enhancing system stability and performance.

Note: These applications are conceptual suggestions and require detailed analysis and testing by engineering teams to ensure compliance with industry-specific standards and to meet the particular demands of each application.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor market, known for producing a wide range of components including transistors, particularly excelling in the field of Small Signal Field-Effect Transistors. Their products, like the DMN63D8LDW-7, are designed to meet rigorous industrial standards, including automotive-grade reliability and environmental compliance. This dedication to quality and performance makes Diodes Incorporated a key player in the semiconductor industry, capable of supporting a wide array of industry needs with their innovative products.

Where to Find DMN63D8LDW-7 by Diodes Incorporated

If you are looking to procure the DMN63D8LDW-7, it is recommended to research on findchips.com. Here, you have the advantage of checking real-time availability and pricing from multiple distributors. Historically, this part has been listed at distributors such as Win Source Electronics, Mouser Electronics, and DigiKey, among others. However, stock levels and distributor availability can vary, so using the provided platform ensures you have the latest information.

Furthermore, if you are considering alternatives to the DMN63D8LDW-7, you can explore other Small Signal Field-Effect Transistors that might be offered by Diodes Incorporated or other manufacturers through the same platform.

Compare pricing for DMN63D8LDW-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com