Overview of DMN67D8LDW-7 by Diodes Incorporated
The DMN67D8LDW-7 is a dual N-channel metal-oxide semiconductor field-effect transistor (MOSFET) array, featuring two separate elements with built-in diodes. This part is housed in a small outline SOT-363 package with six terminals and is capable of supporting a drain-source breakdown voltage of up to 60V and a drain current maximum of 230mA. The drain-source on-resistance is capped at 5 Ω, which makes it suitable for various switching applications. This component is classified under the Small Signal Field-Effect Transistors, a subcategory of Transistors.
The part is designed for enhancement mode operation offers a peak reflow temperature of 260°C, ensuring compatibility with standard solder reflow processes. Thanks to its plastic/epoxy package material and its moisture sensitivity level of 1, it is ideal for robust applications in diverse environmental conditions. Offering a maximum power dissipation of 0.41 W and equipped for surface mount technology, the DMN67D8LDW-7 adheres to RoHS and REACH compliance standards, indicating its suitability in global manufacturing owing to its environmentally friendly specifications. The component’s operating temperature ranges from -55°C to 150°C, making it extremely versatile across various thermal conditions.
Industry Applications for DMN67D8LDW-7
The applications of the DMN67D8LDW-7 are broad, yet the following sectors could notably benefit from its specific attributes:
- Energy and Power Systems: In power distribution and management circuits, the DMN67D8LDW-7 could potentially be used in power conversion devices. Its high breakdown voltage and efficient switching capabilities might make it a suitable option for smart grid applications and uninterruptible power supplies (UPS).
- Transportation and Logistics: Due to its robust operating temperature range and reliability, this component might be used in vehicle sensor systems or in managing power within electric vehicles’ battery management systems, although its suitability for such high-demand environments would need further validation.
- Renewable Energy: For applications such as solar power inverters or wind turbine power control systems, the DMN67D8LDW-7’s high maximum operating temperature and effective power dissipation make it a candidate for prototyping and full-scale development, pending analysis and testing for long-term reliability under fluctuating environmental conditions.
Note these potential applications are conceptual and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Diodes Incorporated
Diodes Incorporated is a notable global manufacturer and supplier of high-quality semiconductor products catering to a diverse range of industrial sectors. Specializing particularly in transistors, Diodes Incorporated offers a wide range of small-signal field-effect transistors, among which the DMN67D8LDW-7 is an illustrative example. This product reflects the company’s commitment to innovation within semiconductor technology, characterized by their development of components with low power consumption, high efficiency, and considerable endurance.
Diodes Incorporated facilitates advancements in transistor technology with continual research and the introduction of products designed to meet rigorous industry-specific standards. Their offerings not only include a comprehensive array of discrete semiconductors but also extend to analog devices, reflecting a broad approach to the semiconductor market.
Where to Find DMN67D8LDW-7 by Diodes Incorporated
For procurement professionals and electronics engineers seeking to purchase the DMN67D8LDW-7, it is recommended to visit findchips.com. On this platform, you can access real-time pricing and availability from a variety of distributors. This part has historically been available at distributors including LCSC, CHIPMALL.COM LIMITED, TME, Avnet Americas, Mouser Electronics, Avnet Silica, and DigiKey. Please note that for the most current stock levels and pricing information, visiting findchips.com is advised.
Furthermore, for those interested in exploring alternatives or similar parts from Diodes Incorporated or other manufacturers within the realm of Small Signal Field-Effect Transistors, findchips.com can serve as a crucial resource.