Overview of DPS310XTSA1 by Infineon Technologies AG
Infineon Technologies AG brings to the electronics market the DPS310XTSA1, a digital pressure sensor characterized by its capacitive technology. Targeting a wide pressure range from 4.35 Psi to 17.4 Psi, this sensor is encapsulated in a very compact VLGA-8 package, measuring a mere 2 mm in breadth, 0.93 mm in height, and 2.5 mm in length. Its digital nature is signified through an output range of 0.18-1.44V, with an interface compatibility for both I2C and SPI communications. Operating across a wide temperature spectrum from -40 °C to 85 °C and requiring a low operating current of maximum 0.345 mA, the DPS310XTSA1 is designed for efficiency and versatility.
This component is noted for its use of capacitive sensing to measure barometric pressure accurately, making it an ideal selection for applications requiring precise environmental sensing. The sensor is also described to support a supply voltage range from 1.7V to 3.6V, enabling it to adapt to diverse power requirements. Moreover, with RoHS compliance, lead-free certification, and a REACH compliance code, DPS310XTSA1 ensures environmental friendliness and suitability for a global marketplace. Although marked with a “Not Recommended” part life cycle code, indicating the potential for phased-out production or future unavailability, the current factory lead time stands at 4 weeks as of the most recent data. Given this life cycle status, alternatives might be considered from the Pressure Sensors section on findchips.com.
Industry Applications for DPS310XTSA1
The versatility and technical specifications of the DPS310XTSA1 allow it to serve a broad spectrum of industrial applications. While this part has potential use across different sectors, key industry uses include:
- Consumer Electronics: In devices like smartwatches, fitness trackers, and weather stations, the DPS310XTSA1 could provide accurate environmental sensing, enhancing the user’s experience through precise altitude and weather forecasts.
- Environmental Monitoring: Its capacity for accurate pressure measurement makes it ideal for environmental monitoring equipment, helping in collecting data for climate science research and local weather stations.
- Internet of Things (IoT) & Smart Cities: In IoT devices and smart city infrastructure, such as air quality monitors and smart HVAC systems, the sensor can contribute to more efficient energy use and real-time environmental adjustments.
- Space Technology: Given its wide operating temperature range and pressure sensing capabilities, the DPS310XTSA1 might find applications in satellite technology for monitoring onboard atmospheric conditions.
It is crucial to note that these potential applications are conceptual only and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Infineon Technologies AG
Infineon Technologies AG, a leader in the semiconductor industry, has a rich portfolio of electronic components, with a sophisticated lineup of Pressure Sensors and transducers. Known for its innovation and quality, Infineon consistently develops high-performance products for a range of technological applications. The DPS310XTSA1 is part of Infineon’s commitment to advanced sensor technologies, providing precision, reliability, and efficiency. Infineon’s sensors are utilized across automotive, industrial, consumer electronics, and telecommunications sectors, among others. The company places a strong emphasis on sustainability and safety in its manufacturing processes, aligning with global regulatory compliance standards.
Where to Find DPS310XTSA1 by Infineon Technologies AG
For professionals looking to procure the DPS310XTSA1, it’s recommended to research purchase options on FindChips.com. Here, you can locate current stock levels and competitive pricing from various distributors. While historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, GlobX GmbH, and Ameya Holding Limited, along with larger distributors like Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell, availability can fluctuate. Therefore, accessing the most up-to-date inventory and pricing information on FindChips will guide purchasers to the best options for their specific needs. Additionally, those seeking alternatives or similar components can explore other Pressure Sensors offered by Infineon Technologies AG or other manufacturers to find the perfect part for their application requirements.