Overview of DRV5055A3QDBZR by Texas Instruments
The DRV5055A3QDBZR from Texas Instruments is a ratiometric linear Hall effect sensor with an analog output, designed for a wide range of applications. This specific model is encapsulated in a small, 3-SOT-23 package, measuring just 1.3 mm in width, 2.92 mm in length, and 1.12 mm in height, aiding its integration into space-constrained designs. Notably, it operates within a temperature range from -40°C to 125°C, making it suitable for environments with moderate to high thermal variability.
The device features a sensitivity of ±15 mV/mT and supports a magnetic field range from -88 mT. It operates with a supply voltage range of 4.5 V to 5.5 V and can handle a maximum operating current of 10 mA. Additional attributes worth mentioning include its invert-ing output polarity and analog current output type, which have a maximum output current of 1 mA. The device conforms to major environmental compliance codes including Pb-free, RoHS, and REACH, ensuring suitability for global commercial applications. It was introduced into the market on January 28, 2018, reinforcing its relevance in contemporary designs with modern needs for environmental and operational resilience.
Industry Applications for DRV5055A3QDBZR
Considering its features, the DRV5055A3QDBZR by Texas Instruments can be useful in several industry sectors. Below are some potential applications, although specific use requires confirmation by engineering teams to ensure compliance with all necessary specifications and standards:
- Consumer Electronics: This sensor might be integrated into devices like smartphones or gaming consoles for joystick controls or to detect magnetic fields.
- Industrial Automation: In an industrial setting, such sensors could potentially be used for position sensing, ensuring precise machine control and feedback mechanisms.
- Internet of Things (IoT): IoT devices, including home security systems and smart meters, could possibly utilize these sensors for detecting the operation of mechanical systems based on their magnetic emissions.
It is essential to mention that these potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the subcategory of Magnetic Field Sensors, where DRV5055A3QDBZR belongs, TI has a considerable portfolio of products designed to meet a wide array of application needs. TI is known for its focus on innovation, and the DRV5055A3QDBZR is among the components that demonstrate the company’s commitment to providing cutting-edge solutions for the sensors/magnetic field sensors market.
Where to Find DRV5055A3QDBZR by Texas Instruments
To procure the DRV5055A3QDBZR, researchers are recommended to use online platforms for the most accurate and up-to-date data regarding stock levels and pricing. Historically, distributors like Win Source Electronics, Mouser Electronics, and DigiKey have stocked this part. However, checking findchips.com will provide real-time availability and pricing from these and other distributors. For alternative parts or comparable sensors, a look through the Magnetic Field Sensors section on findchips.com may yield beneficial results.