Overview of DS18B20+PAR by Analog Devices Inc.
The DS18B20+PAR is a programmable resolution 1-Wire Digital Thermometer, which features a measurement range from -55°C to +125°C with ±0.5°C accuracy from -10°C to +85°C. It is encased in a plastic TO-92 package with three leads, typically used for its easy through-hole mounting. Manufactured by Analog Devices Inc., this component is notable for its “1-Wire” communication interface, which requires only one data line (and ground) for communication with a central microprocessor.
With a supply voltage between 3 V and 5.5 V, the DS18B20+PAR is designed to draw minimal power, making it ideal for low-power applications. Its output is a digital signal which corresponds to the temperature it measures. This feature, combined with the programmable resolution of up to 12 bits, allows for fine-tuning of the sensor’s performance according to the specific requirements of the application it is used in. In addition, the sensor’s non-volatile alarm function can trigger an alert when temperature thresholds are surpassed without needing constant monitoring by a microcontroller.
Industry Applications for DS18B20+PAR
The versatile specifications and features of the DS18B20+PAR can potentially make it suitable for various applications across different industries. Here are some indicative fit scenarios for this sensor:
- Environmental Monitoring: This sensor could be utilized to monitor ambient temperatures in weather stations or environmental research. Its precision and programmable resolution may assist in obtaining detailed environmental data for studies and predictions.
- Industrial Automation: In industrial settings, precise temperature monitoring is crucial. This sensor might be integrated into equipment to ensure proper operation temperatures are maintained or to monitor processes that require thermal regulation.
- Smart Cities: The DS18B20+PAR could be implemented in smart city infrastructure to help manage and monitor heating or cooling distribution efficiently, ensuring optimal climate control in buildings as well as timely maintenance alerts.
- Agriculture Technology: For agricultural applications, such as greenhouses, maintaining a specific range of temperatures can be crucial. This sensor could potentially automate and monitor these temperatures, enhancing plant growth and reducing waste.
Note: The above potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer well-acknowledged for its range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). These components find applications in signal processing functions within various device and technology sectors. In the domain of Temperature Sensors, which is a critical subset of sensors/transducers, Analog Devices offers a wide array, including the DS18B20+PAR. This product stands testimony to the company’s commitment towards delivering precise environmental data capturing solutions that can be integrated across platforms and operations, offering both standard and complex temperature monitoring solutions engineered for accuracy and reliability.
Where to Find DS18B20+PAR by Analog Devices Inc
The best place to check for the availability of DS18B20+PAR is findchips.com. Here, you can compare real-time pricing and stock availability from multiple distributors. Historically, distributors such as Mouser Electronics, Farnell, and even direct from Analog Devices Inc have stocked this part. However, to get the most up-to-date information on availability and competitive pricing, visiting findchips.com is recommended. Also, for exploring other Temperature Sensors options, the same platform can offer insights into alternate parts from Analog Devices Inc or other manufacturers.