DS18B20+T&R by Analog Devices Inc

Overview of DS18B20+T&R by Analog Devices Inc.

The DS18B20+T&R by Analog Devices Inc. is a Programmable Resolution 1-Wire Digital Thermometer, featuring a temperature range from -55°C to 125°C. Encapsulated in a TO-92 package with three pins, this device is specifically designed for easy integration into various applications due to its simple 1-wire interface. The thermometer’s programmable resolution provides versatility, allowing users to adjust the balance between conversion time and measurement precision, with a maximum accuracy of ±0.5°C.

This component falls under the electronic parts subcategory of Temperature Sensors within the larger category of Sensors/Transducers. It supports a supply voltage ranging from 3V to 5.5V and operates with a maximum current of 1.5 mA. The physical makeup includes a plastic housing and a through-hole mounting feature, which may be favored in applications requiring robust, durable connections.

Industry Applications for DS18B20+T&R

The DS18B20+T&R’s technical properties suggest it could be well-suited for diverse industry applications that necessitate reliable temperature monitoring and control. Here are some industries where this device might find potential use:

  • Environmental Monitoring: This thermometer could potentially be integrated into weather stations or environmental monitoring equipment. Its wide operating temperature range and high accuracy make it suitable for tracking and analyzing environmental conditions.
  • Industrial Automation: In automated manufacturing and processes, precision is crucial. The DS18B20+T&R might be used in thermal management systems within manufacturing lines to monitor and control temperatures effectively, ensuring product quality and safety.
  • Smart Cities: Urban development that leverages technology can utilize such sensors in systems that require constant temperature feedback, such as HVAC systems in large buildings or in water temperature monitoring for utility services.
  • Agriculture Technology: For agricultural environments, monitoring soil and atmospheric temperatures can directly influence crop health and yield. The DS18B20+T&R might be used in agricultural monitoring equipment to provide farmers with detailed and accurate temperature data.

Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc., the manufacturer of DS18B20+T&R, is a globally recognized leader in the fabrication of a broad spectrum of electronic components, including an extensive range of Temperature Sensors. Known for producing components that offer reliability and precision, Analog Devices Inc. ensures that each of its products, like the DS18B20+T&R, meets stringent quality standards. This commitment is evident in their long-standing reputation for integrating innovative technologies into their temperature sensors and other sensor products.

Where to Find DS18B20+T&R by Analog Devices Inc

To purchase the DS18B20+T&R, visiting findchips.com is advisable to compare current stock levels and pricing. Historically, the part has been available through distributors like Analog Devices Inc and Mouser Electronics. On the findchips.com platform, users can also explore alternative Temperature Sensors that might be offered by Analog Devices Inc or other manufacturers, facilitating a comprehensive review of options that best fit the application’s specific needs.

Compare pricing for DS18B20+T&R and other Temperature Sensors / Sensors/Transducers at findchips.com