DS2431P-A1+T by Analog Devices Inc

Overview of DS2431P-A1+T by Analog Devices Inc.

The DS2431P-A1+T is a 1024-bit, 1-Wire EEPROM designed primarily for automotive applications. This part features a compact 6-pin PLCC package and is specifically engineered to operate within a temperature range of -40 to 125 °C, making it suitable for the diverse and demanding conditions encountered in automotive environments. The EEPROM utilizes a serial communication protocol, ensuring efficient data transfer with minimal pin usage, which is advantageous in space-constrained designs.

This part is compliant with RoHS standards, ensuring it meets environmentally friendly requirements. The memory technology used in the DS2431P-A1+T is based on CMOS technology, which allows for low power consumption and high reliability. The device supports a data retention time of a minimum of 10 years and boasts an endurance of 50,000 write/erase cycles, which further underscores its suitability for automotive applications where data integrity is critical. The DS2431P-A1+T was introduced on November 29, 2007, and remains an active part in the marketplace.

Industry Applications for DS2431P-A1+T

The DS2431P-A1+T could find potential applications across various industries due to its specific features and capabilities. Below are examples of industry applications where this component might be utilized:

  • Automotive: Due to its high-temperature tolerance and robust reliability, the DS2431P-A1+T might be integrated into automotive sensors and control units. For instance, it could be used in engine control modules (ECMs) or tire pressure monitoring systems (TPMS) where accurate data storage and retrieval are essential.
  • Industrial Automation: The EEPROM might serve in data logging applications within industrial machinery, where it could store calibration data or operational parameters. It potentially allows for efficient data handling, aiding in process optimization.
  • Internet of Things (IoT): In IoT devices, the DS2431P-A1+T might be employed for secure storage of configuration settings or operational logs. Its 1-Wire interface would facilitate easy connection to small, distributed sensor networks, enabling dynamic data management.
  • Telecommunications: Telecommunications equipment may utilize the DS2431P-A1+T for storing firmware or configuration settings. Given its robust operating conditions, it could support devices in challenging environments.
  • Consumer Electronics: This component might be used in consumer devices requiring non-volatile memory storage for user settings or personalization data, enhancing user experience through quick data access and reliable performance.

These potential applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer in the semiconductor industry, particularly recognized for its diverse range of products in the field of analog, mixed-signal, and digital signal processing. The company has a significant portfolio of EEPROMs, including the DS2431P-A1+T, which reflects its commitment to providing reliable memory solutions tailored for various applications. Their EEPROM products are designed to meet the demands of several sectors, including automotive, industrial, and consumer electronics, ensuring efficiency and durability in performance.

In addition to the DS2431P-A1+T, Analog Devices Inc. manufactures various memory components that cater to diverse application needs, such as EEPROMs with different densities, interfaces, and operational parameters. The company emphasizes innovation in memory technology, continuously expanding its offerings to meet the evolving needs of the marketplace.

Research Price and Stock for DS2431P-A1+T by Analog Devices Inc on Findchips.com

To determine the current stock availability and pricing for the DS2431P-A1+T, it is advisable to visit Findchips. This platform provides comprehensive information on various electronic components, including the subcategory of EEPROMs, allowing users to compare options and find alternatives from different manufacturers.

Historically, the DS2431P-A1+T has been available from distributors such as Ameya Holding Limited, Analog Devices Inc., and Mouser Electronics. However, it is important to note that stock levels and pricing may fluctuate, and users should check the latest status on Findchips for the most accurate information.

Compare pricing for DS2431P-A1+T and other EEPROMs / Memory at findchips.com