DS2431P+T&R by Analog Devices Inc

Overview of DS2431P+T&R by Analog Devices Inc.

The DS2431P+T&R is a 1024-Bit 1-Wire EEPROM crafted by Analog Devices Inc., featuring a 6-pin configuration within a 6-PLCC (Plastic Leaded Chip Carrier) package. This component is designed to operate over an industrial temperature range of -40 to 85°C, compatible with systems requiring durability under adverse conditions. Its design encapsulates the device in a RoHS compliant, TSOC-6 package, ensuring adherence to current environmental standards. As an EEPROM (Electrically Erasable Programmable Read-Only Memory), the DS2431P+T&R is part of the broader category of EEPROMs, which serve as non-volatile memory in a wide array of electronic systems.

This device offers a memory density of 1024 bits, organized into four pages of 256 bits each, coupled with a serial 1-Wire interface for simplified connectivity requiring minimal interfacing pins. Its designation for medical applications, denoted by the operating voltage range of 2.8V to 5.25V, underscores its reliability in critical environments. This EEPROM is encapsulated in technology that affords a minimum data retention time of 40 years and an endurance of 50,000 write/erase cycles, highlighting its robustness and durability for long-term applications.

Industry Applications for DS2431P+T&R

The DS2431P+T&R, with its specific features and performance characteristics, might find utility across a spectrum of industries and applications. Its robust design, coupled with a wide operating temperature range and high endurance, allows it to cater to a diverse portfolio of applications. While exploring these possible applications, it is crucial to remember that these suggestions are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and compliance.

  • Potentially, in Consumer Electronics, the DS2431P+T&R could serve in complex settings requiring non-volatile memory for configuration settings, user preferences, or small firmware components in devices like smart watches, home automation systems, and portable electronics.
  • In the Security and Surveillance domain, this EEPROM might store unique identifiers or configuration settings for access control systems and surveillance cameras, where data integrity and security are of paramount importance.
  • The Internet of Things (IoT) is another flourishing field where the DS2431P+T&R could potentially be integrated within sensors and actuators to store calibration data or operational settings, facilitating seamless and reliable communication across connected ecosystems.
  • Financial Technology (Fintech) applications, including secure transaction devices like point-of-sale (POS) terminals and ATM machines, might employ this EEPROM for storing encryption keys or transaction logs, leveraging its data retention and endurance capabilities.
  • Within the realms of Computing and Data Storage, this part could be utilized for BIOS configuration storage on motherboards or for logging device health data in servers and storage arrays to enhance reliability and serviceability.

Note: The conceptual applications provided above require validation by the respective industries’ engineering and design teams for standards compliance and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leading global manufacturer known for its innovation in analog and mixed-signal processing components. In the domain of EEPROMs and broader memory technologies, ADI develops products that find application across medical, industrial, automotive, and consumer electronics sectors. The DS2431P+T&R is a testament to ADI’s commitment to high-quality, reliable memory solutions that meet stringent performance and environmental criteria. Beyond EEPROMs, ADI’s portfolio encompasses a wide range of electronic components, including sensors, data converters, and amplifiers, underlining the company’s broad expertise in high-performance integrated circuits.

Where to Find DS2431P+T&R by Analog Devices Inc

To acquire the DS2431P+T&R, prospective buyers should consider consulting findchips.com to identify current stock levels and competitive pricing information. The website provides up-to-date availability from reputable distributors, ensuring that procurement professionals can make informed decisions based on the latest market data. Historically, this part has been available at Distributors such as TME, Bristol Electronics, Verical, Analog Devices Inc., Arrow Electronics, and Mouser Electronics. Nevertheless, to access real-time stocking information and pricing, visiting findchips.com is highly recommended. For those seeking alternative parts or other EEPROM solutions offered by Analog Devices Inc. or different manufacturers, browsing the EEPROMs category can provide additional options to best suit application-specific requirements.

Compare pricing for DS2431P+T&R and other EEPROMs / Memory at findchips.com