DS28CM00R-A00+T by Analog Devices Inc

Overview of DS28CM00R-A00+T by Analog Devices Inc.

The DS28CM00R-A00+T is a silicon serial number device designed to provide a unique identification number for electronic components in various applications. The part operates on the I2C/SMBus communication protocol, enabling easy integration into microcontroller-based systems. With a compact SOT-23-5 package, the device measures 2.9 mm in length, 1.625 mm in width, and has a maximum seated height of 1.45 mm. It features five pins and is rated to operate within a temperature range of -40 to 85 °C.

This silicon serial number device is notable for its ability to operate at supply voltages ranging from 1.62 V to 5.25 V, making it versatile for use in various electronic systems. It incorporates a CMOS technology and is designed for low power consumption, which is essential for battery-operated devices. The part is also RoHS compliant, indicating that it adheres to restrictions on hazardous substances, making it suitable for environmentally conscious designs.

The DS28CM00R-A00+T was introduced to the market on July 27, 2006, and remains an active product in Analog Devices Inc.’s portfolio, ensuring continued support and availability for new designs and applications.

Industry Applications for DS28CM00R-A00+T

The DS28CM00R-A00+T may find its potential applications across various industries. Below are several examples of potential use cases where this part could be applicable:

  • Internet of Things (IoT): The part could facilitate unique identification for IoT devices, enabling better asset tracking and device management. For example, smart sensors that gather environmental data might utilize this part to distinguish between multiple devices in a network.
  • Industrial Automation: In an automated manufacturing environment, the DS28CM00R-A00+T might be incorporated into equipment identification systems. Devices like programmable logic controllers (PLCs) or industrial sensors could utilize this part to maintain a unique identity for each unit, aiding in maintenance and troubleshooting.
  • Consumer Electronics: The device could serve identification purposes in consumer products such as smart home appliances or wearable devices. By integrating the DS28CM00R-A00+T, manufacturers could ensure each product has a unique identifier for warranty tracking and product recalls.
  • Transportation and Logistics: In supply chain management, the part could be integrated into RFID tags for asset tracking. This might enhance the logistics process by ensuring that every item transported could be uniquely identified, potentially speeding up inventory management.

These potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the same category could also be used in these applications, depending on the specific requirements of the design.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer within the semiconductor industry, specializing in the development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company also produces a variety of components in the Other uPs/uCs/Peripheral ICs category, focusing on microcontrollers and processors.

The DS28CM00R-A00+T exemplifies their commitment to innovative solutions, providing engineers with the tools necessary to integrate unique serial numbering into their products. In addition to the DS28CM00R-A00+T, Analog Devices also manufactures other parts that may serve similar functions, potentially offering alternatives that cater to different design parameters or manufacturing processes.

Where to Find DS28CM00R-A00+T by Analog Devices Inc.

DS28CM00R-A00+T, it is advisable to research purchasing options via findchips.com, which provides current stock levels and pricing information. The device has been historically available through several reputable distributors including:

  • Ameya Holding Limited
  • Verical
  • Analog Devices Inc.
  • Arrow Electronics
  • Mouser Electronics
  • Farnell

However, the availability status may vary, so checking on findchips.com is recommended for the most accurate information. Additionally, the Other uPs/uCs/Peripheral ICs link can also be utilized to explore alternate parts that might be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for DS28CM00R-A00+T and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com