Overview of DS28E17Q+ by Analog Devices Inc.
The DS28E17Q+ by Analog Devices Inc. is a 1-Wire®-to-I2C master bridge that enables I2C master capability over a single data wire. Housed in a 16-LFCSP (4x4x0.75) package with 16 pins, this part operates over a temperature range of -40 to 85°C. The bridge supports a supply voltage from 2.45V to 3.6V. Its main function as an I2C to 1-Wire bridge type facilitates efficient interfacing between components that support these two different types of serial communication protocols, which are commonly used in various electronic systems.
The DS28E17Q+, which is RoHS compliant and has a moisture sensitivity level of 1, was introduced by Analog Devices Inc. on July 31, 2015. Its peak reflow temperature is 260°C for a maximum of 30 seconds, ensuring compatibility with typical soldering processes. This part is categorised under Other Interface ICs, a subcategory of Drivers and Interfaces.
Industry Applications for DS28E17Q+
The DS28E17Q+ has potential utility in a variety of industry applications. Below are some sectors that might benefit from its specific capabilities:
- Consumer Electronics: This part could potentially be used in devices that require efficient communication protocols between different ICs. For example, in smartphones or wearables, the DS28E17Q+ might provide a simplified, cost-effective solution for peripheral connections.
- Industrial Automation: The DS28E17Q+ might serve in automated systems that require robust data communication under varying environmental conditions owing to its broad operating temperature range and reliable interface bridging capabilities.
- Telecommunications: In communications equipment, such as routers and switches, this part could offer a simplified means of managing component communications, potentially reducing the complexity and enhancing the reliability of system design.
- Computing and Data Storage: For systems that involve extensive data handling, such as servers, the DS28E17Q+ could potentially be utilized to link different storage components and sensors through a minimal number of connections, enhancing the system’s overall efficiency.
It should be emphasized that these possible applications are only indicative and need careful analysis and validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the development of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in all forms of electronics. Within the realm of interface circuits, particularly in the domain of Other Interface ICs, Analog Devices stands out for its broad portfolio which includes innovative products like the DS28E17Q+. The company continuously invests in the development of new high-performance products that solve design challenges in the industrial, communications, automotive, and consumer markets. With a strong commitment to technical excellence and technology, Analog Devices ensures its products like DS28E17Q+ are reliable, effective, and fit contemporary technological needs.
Where to Find DS28E17Q+ by Analog Devices Inc
Procuring the DS28E17Q+ can be done via various distributors. Historically, it has been available at distributors such as Analog Devices Inc, Mouser Electronics, and Newark. Due to changes in stock levels and availability, potential buyers are recommended to check findchips.com for real-time stock status, latest pricing, and comprehensive comparisons. Furthermore, alternative parts within the category of Other Interface ICs are also accessible and may be compared for more options.