DS3231SN#T&R by Maxim Integrated Products

Overview of DS3231SN#T&R by Maxim Integrated Products

The DS3231SN#T&R is a real-time clock (RTC) integrated circuit that operates on a non-volatile basis. This component features a CMOS technology and is packaged in a 16-lead small outline integrated circuit (SOIC) format that is ROHS compliant. It measures 0.300 inches in width and is suitable for surface mount applications due to its gull-wing terminal design.

One of the key attributes of this part is its ability to maintain accurate time and date information even when the primary power is not available, thanks to its non-volatile memory. It includes one timer and communicates via an I2C interface, offering flexibility in various applications. The operating temperature range for the DS3231SN#T&R is significant, as it can function optimally between -40°C and 85°C, making it suitable for industrial environments.

In terms of electrical characteristics, the DS3231SN#T&R operates at a voltage range between 2.3V and 5.5V, with a nominal voltage of 3.3V. Its maximum clock frequency is 32 kHz, allowing for precise timing functions. Additionally, the part is classified under the ECCN code EAR99, indicating compliance with U.S. export regulations.

Industry Applications for DS3231SN#T&R

The functionalities of the DS3231SN#T&R might be leveraged in various industry applications, such as:

  • Internet of Things (IoT): This component could be utilized in IoT devices that require accurate timekeeping, such as smart sensors or clock modules. The low power consumption and communication via I2C make it suitable for battery-operated devices.
  • Environmental Monitoring: The DS3231SN#T&R might find applications in environmental monitoring systems that track data over time, such as temperature or humidity sensors. The real-time clock capability allows data to be timestamped accurately, providing a reliable historical record.
  • Smart Cities: Applications in smart city infrastructures could include automated traffic systems or environmental data collection systems, where real-time data logging is crucial. The part’s robustness and compliance with environmental standards might enhance its suitability for such systems.
  • Consumer Electronics: In consumer products, this RTC could be implemented in devices like digital clocks, wearables, or home automation systems where accurate timekeeping is essential. The non-volatile memory ensures that time is preserved across power cycles.
  • Robotics and Drones: The timing features of the DS3231SN#T&R might be critical in robotic systems or drones for logging timestamps for events and operations, possibly aiding in navigation and control processes.

These potential industry applications are only conceptual and illustrative. Engineering and design teams need to analyze and verify that these applications adhere to industry standards and specific requirements.

About Maxim Integrated Products

Maxim Integrated Products specializes in a wide range of integrated circuits, and they have developed various real-time clocks, including the DS3231SN#T&R. The company is known for its focus on precision timing solutions within the realm of microcontrollers and processors. Their RTCs are designed with consideration of low power consumption, high accuracy, and flexibility for various applications.

In addition to the DS3231SN#T&R, Maxim Integrated produces several similar parts that may provide alternative timing solutions. These components often share similar features such as I2C communication capabilities and non-volatile memory options, applicable across diverse electronic applications.

Research Price and Stock for DS3231SN#T&R by Maxim Integrated Products on Findchips.com

For those interested in acquiring the DS3231SN#T&R, it is advisable to research current stock and pricing at Findchips. The site provides a comprehensive comparison of prices across various distributors who have historically supplied this part, such as:

  • Win Source Electronics
  • Chip Stock
  • Sensible Micro Corporation
  • DigiKey

It is crucial to visit Findchips for the most up-to-date availability and pricing information and to explore alternatives in the Timers or RTCs category from Maxim Integrated Products or other manufacturers.

Compare pricing for DS3231SN#T&R and other Timers or RTCs / Microcontrollers and Processors at findchips.com