Overview of DTC123JET1G by onsemi
The DTC123JET1G is an NPN Bipolar Digital Transistor (BRT) designed in a compact SC-75 (SOT-416) 3-lead package. This transistor features a built-in bias resistor ratio of 0.047, simplifying circuit design by reducing the need for external components in certain applications. With a maximum collector current rating of 0.1 A and a maximum collector-emitter voltage of 50 V, it is suited for a range of low-power applications. The device is compliant with halogen-free and RoHS standards, reflecting its adherence to modern environmental regulations.
Additionally, the DTC123JET1G is characterized by its operational range, with a maximum operating temperature of 150 °C and a power dissipation capability of up to 0.3 W. The transistor employs a surface mount configuration, enhancing its application in automated assembly processes. As of this writing, the factory lead time is noted to be 10 weeks, which is crucial for procurement planning. The Small Signal Bipolar Transistors category is where this part is classified, positioning it within a common subset of electronic components that find utility in diverse applications.
Industry Applications for DTC123JET1G
The DTC123JET1G might be effectively utilized across various industries due to its technical specifications and functionality. Here are some potential applications:
- Consumer Electronics: In devices such as remote controls or home automation systems, the DTC123JET1G could assist in signal processing and switching applications. Its compact size and minimal power requirements make it suitable for power-sensitive environments.
- Industrial Automation: In automated systems, the transistor might serve in switching control applications, particularly in sensor interfacing or actuating small motors. Its built-in resistor feature could simplify design efforts in automated machinery.
- Telecommunications: The DTC123JET1G might potentially be used in signal amplification or switching circuits within communication devices, benefiting from its fast switching characteristics and reliable performance in varying temperatures.
- Robotics and Drones: The transistor could find usage in low-power control circuits in robotic systems or drones, where size, weight, and power consumption are critical metrics. Its operational characteristics allow for efficient switching in servo controls or sensor interfaces.
- Internet of Things (IoT): Given the proliferation of smart devices, the DTC123JET1G might serve in low-power sensor hubs, enabling efficient data processing while maintaining minimal energy usage, advantageous for battery-operated devices.
These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer specializing in semiconductor solutions, including Small Signal Bipolar Transistors. The company offers a wide array of transistors, with configurations suited for various applications. The DTC123JET1G is among their offerings, which exemplifies the company’s commitment to delivering innovative solutions for modern electronic demands. Alongside the DTC123JET1G, onsemi produces several other similar parts which cater to diverse application needs, providing options for selection based on specific design criteria.
Research Price and Stock for DTC123JET1G by onsemi on Findchips.com
For those interested in acquiring the DTC123JET1G, it is advisable to research stock and pricing on Findchips. The platform aggregates data from multiple distributors, making it easier to compare offers. Historically, the part has been available through various distributors including:
- New Advantage Corporation
- Chip One Stop
- Avnet Asia
- Mouser Electronics
However, stock levels and pricing can fluctuate, so it is essential to refer to Findchips for the most current information. Additionally, the Small Signal Bipolar Transistors link can be used to explore alternate parts to the DTC123JET1G that might also be offered by onsemi or other manufacturers, allowing for more comprehensive procurement options.