Overview of DXT2222A-13 by Diodes Incorporated
The DXT2222A-13 is a small signal bipolar transistor featuring a collector current of 0.6A and a collector-emitter voltage of 40V. As a single-element, NPN-type silicon transistor, it encompasses a power dissipation capacity of 0.75W and a transition frequency of 300MHz. Housed in a green, RoHS-compliant plastic SOT89-3L package, the component ensures environmentally safe applications. It is designed for high efficiency with a DC current gain (hFE) of 100 at a maximum collector current of 600mA. The part is tailored for surface mounting which simplifies assembly in various electronic systems.
This part, described as having a SILICON transistor element material within the Small Signal Bipolar Transistors subcategory, satisifies multiple modern technological requirements with features like minimal collector-base capacitance of 8pF, fast switching times with a maximum fall time of 60ns, and a robust operating temperature range from -55 °C up to 150 °C, making it suitable for diverse applications that require reliability and efficiency.
Industry Applications for DXT2222A-13
The type and features of the DXT2222A-13 make it versatile for various potential applications across a broad range of industries. Below are illustrations of how this transistor might serve in a few selected sectors:
- Consumer Electronics: This transistor could potentially be used in audio and video equipment due to its fast switching capabilities (fall time of 60ns) and high transition frequency, which are important for devices requiring rapid signal modulation. The DXT2222A-13’s ability to function efficiently at high frequencies makes it a suitable choice for enhancing the performance of such devices.
- Computing and Data Storage: In the realm of computing, the DXT2222A-13 might serve in power management circuits or as a switch in solid-state drives (SSDs). Its small package and high power dissipation (0.75W) lend itself to the compact and heat-sensitive confines of modern computing hardware.
- Telecommunications: Featuring a high transition frequency and capable of operating efficiently under a wide range of temperatures, the DXT2222A-13 could be effectively utilized in telecommunications equipment, such as transceivers and modulators, to ensure reliable performance in environments with varying climatic conditions.
- Industrial Automation: Potentially suitable for use in control systems within automated production lines, where components need to switch reliably and withstand challenging industrial environments. This component’s high switching frequency and robust temperature performance are critical in high-speed, high-temperature scenarios.
Note that these potential applications are illustrative and it is essential for engineering and design teams to thoroughly evaluate the suitability of the DXT2222A-13 in specific applications, ensuring adherence to industry standards and requirement specifics.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer within the semiconductor market, known for its reliable and efficient components. They play a significant role especially in the production of transistors, including the DXT2222A-13. Echoing their emphasis on innovation and quality, they produce a range of Small Signal Bipolar Transistors tackling various performance criteria and applications. Their products are tailored to meet rigorous industry standards, which makes them favorable in the electronic components market.
Where to Find DXT2222A-13 by Diodes Incorporated
To procure the DXT2222A-13, one can start by browsing findchips.com, where they can find current stock levels, pricing, and more information. Among the distributors historically carrying this part are New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, for the most updated availability and competitive pricing, visiting findchips.com is recommended. Additionally, the site can help locate alternative parts from Diodes Incorporated or other manufacturers through the Small Signal Bipolar Transistors page.