ECS60US15 by XP Power

Overview of ECS60US15 by XP Power

The ECS60US15 Power Supply Module by XP Power stands out in the realm of Power Circuits, designed to meet a broad spectrum of electrical and operational requirements. This AC-DC regulated power supply module showcases impressive specifications, such as high efficiency of 90%, a wide input voltage range from 80V to 264V, and robust output capabilities with nominal 15V and maximum 4A current. With a compact footprint of 76.2 mm in length and 50.8 mm in width, it is engineered to deliver reliable power while maintaining a significant space economy.

Boasting certifications from reputable bodies including CB, EN, IEC, TUV, and UL, along with compliance with RoHS and REACH standards, ECS60US15 is designed for global application and environmental consciousness. The part is in active lifecycle status, reflecting its ongoing relevance and demand in various applications. Protection features include output over current and output over-voltage safeguarding, offering a reliable solution across various loading conditions and interoperability scenarios. The module operates efficiently across a wide temperature range from -20°C to 70°C, ensuring performance in diverse operational environments.

Industry Applications for ECS60US15

The versatile specifications and high efficiency of the ECS60US15 make it suitable for a wide range of industry applications:

  • Consumer Electronics: Devices that require compact, efficient, and reliable power supplies like gaming consoles, home entertainment systems, and advanced personal gadgets extensively utilize these modules.
  • Internet of Things (IoT): IoT devices and systems greatly benefit from the efficient and compact nature of the ECS60US15. It supports the power needs of connected devices, sensors, and actuaries that are critical for smart homes, smart cities, and industrial IoT infrastructures.
  • Industrial Automation: The power module’s robustness under varied operating conditions and protection features make it an excellent choice for automated machinery, robotics, and control systems requiring steady and reliable power supply.
  • Energy and Power Systems: With its high efficiency and compact size, the ECS60US15 is ideal for energy management systems, including renewable energy applications, where maximizing energy efficiency is crucial.
  • Renewable Energy: Applications within this sector, such as solar inverters and wind turbine controls, benefit from the module’s efficiency and the ability to operate within a wide temperature range, ensuring reliability in fluctuating outdoor conditions.

About XP Power

XP Power is a renowned manufacturer specializing in power solutions, including Power Supply Modules and Power Circuits. The company is dedicated to providing state-of-the-art power conversion solutions tailored to customer needs across various sectors. XP Power sets itself apart with its commitment to innovation, quality, and sustainability, ensuring that products like the ECS60US15 and similar modules exceed industry standards and customer expectations alike. Their products are engineered for a wide array of applications, offering solutions that blend performance with reliability, exacting the highest efficiency and safety standards.

Where to Find ECS60US15 by XP Power

For those seeking to purchase the ECS60US15 Power Supply Module, findchips.com is an invaluable resource. It provides up-to-date information on stock levels, pricing, and availability from a spectrum of distributors. In terms of locating this part, historically, it has been available at major distributors including Newark, DigiKey, Mouser Electronics, RS, TME, element14 Asia-Pacific, and Farnell, though current availability can vary. For further exploration, users are encouraged to utilize Power Supply Modules on findchips.com to discover alternatives to ECS60US15, potentially offered by XP Power or other manufacturers.

Compare pricing for ECS60US15 and other Power Supply Modules / Power Circuits at findchips.com