Overview of EDR-75-12 by Mean Well
The EDR-75-12 by Mean Well is an AC-DC regulated Power Supply Module. This module is designed to convert AC electrical power into a steady 12V DC output at 6.3A. With a maximum output power capacity of 75.6W, it supports applications categorized under ITE (Information Technology Equipment). As far as physical attributes go, EDR-75-12 features a singular output, adhering to standards and regulations including RoHS compliance, making it suitable for global applications.
Designed for ease of installation on DIN rails, this module simplifies integration within industrial environments. Its efficiency rate stands at approximately 85.5%, and it is capable of operating with an input voltage that ranges from 90V to 264V AC. Additionally, it is specified to also operate with a DC input range of 127-370VDC, providing versatility for varied power supplies. The module is protected against thermal overload, overvoltage, and short circuits, enhancing its reliability in demanding conditions. Its approval ratings include UL and EN standards.
Factory lead time currently stands at 19 weeks, 3 days, as of the latest update. This indicates the time generally required for the manufacturing and supply processes before the part is available for shipment.
Industry Applications for EDR-75-12
The EDR-75-12 module by Mean Well provides a reliable and efficient solution suitable for several industrial applications, particularly within the Energy and Power Systems and Renewable Energy sectors.
- Energy and Power Systems: The module could potentially be utilized in power distribution units which are widely used across various settings, including data centers where steady and reliable power is crucial. Given its high efficiency, enhanced protections, and robust load regulation, it makes an excellent candidate for such critical applications.
- Renewable Energy: In solar energy systems, the EDR-75-12 might be used to convert the variable direct current (DC) output of a photovoltaic solar panel into a utility frequency alternative current (AC) that can be fed into a commercial electrical grid. The ability to operate with a high input voltage range complements the typical outputs from renewable sources.
Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering teams for compliance with specific standards and requirements.
About Mean Well
Mean Well is a prominent manufacturer specialized in power supply solutions, with a productive range of modules that cater to an extensive array of power requirements and applications. The development of EDR-75-12 and similar products showcases their commitment to providing high-quality, reliable, and efficient power solutions. Their products are highly regarded in the industry for performance stability and widespread applicability, serving everything from basic commercial needs to complex industrial systems. The firm’s philosophy centers around sustained innovation, ample inventory, and stringent quality control. This is evident from their robust product listings which include solutions that align with global safety standards and technological benchmarks.
Where to Find EDR-75-12 by Mean Well
For procurement, the EDR-75-12 can be researched on findchips.com. This platform provides updated stock levels, pricing, and detailed part specifications. It also offers information on a variety of Power Supply Modules, facilitating comparison and selection among components from Mean Well and other manufacturers.
The part has historically been available at distributors such as Neutron USA, Master Electronics, Maritex, and Chip1Stop among others. However, current availability can vary, and visiting findchips.com can provide the most current data regarding availability and pricing.