EFM8BB21F16G-C-QFN20R by Silicon Laboratories Inc

Overview of EFM8BB21F16G-C-QFN20R by Silicon Laboratories Inc.

The EFM8BB21F16G-C-QFN20R is an 8-bit microcontroller featuring FLASH memory and CMOS technology, designed to operate at a maximum clock frequency of 50 MHz. This component is housed in a compact QFN-20 package, making it suitable for applications where space is a constraint. The microcontroller measures 3 mm by 3 mm and is 0.6 mm in height, emphasizing its suitability for modern electronic designs that prioritize compact form factors.

The EFM8BB21F16G-C-QFN20R is classified under the Microcontrollers subcategory, reflecting its fundamental role in a wide range of embedded systems. The part is RoHS compliant, ensuring that it meets stringent environmental regulations, and it operates efficiently across an industrial temperature range of -40 °C to 85 °C. With 16 input/output lines, the microcontroller provides flexibility for various interfacing needs. Additionally, it features an integrated analog-to-digital converter (ADC) and supports pulse-width modulation (PWM) channels, enhancing its applicability for control tasks in embedded systems.

Industry Applications for EFM8BB21F16G-C-QFN20R

Given its specifications and capabilities, the EFM8BB21F16G-C-QFN20R could potentially be used in various industry applications, including:

  • Consumer Electronics: This microcontroller might be suitable for consumer electronic devices such as smartphones, wearables, and smart home devices. Its efficient processing power and compact size could facilitate seamless integration into these products while managing tasks like data handling and sensor interfacing.
  • Internet of Things (IoT): With the growing demand for IoT applications, this part could be leveraged in smart sensors and connected devices that require low-power processing capabilities. Its ADC feature might enable the measurement of environmental data, while PWM channels could manage actuators and controls effectively.
  • Smart Cities: The EFM8BB21F16G-C-QFN20R might find potential use in infrastructure solutions, such as smart street lighting or urban traffic management systems, where reliable microcontroller functionality is critical for real-time data processing and energy efficiency.
  • Transportation and Logistics: In fleet tracking systems and logistics applications, this microcontroller could be utilized for managing GPS modules and communication with central systems. Its compact footprint would support integration into devices that require mobility.
  • Automotive: If automotive standards like AEC-Q100 are relevant for specific applications, the microcontroller might be integrated into various automotive systems such as body control modules or sensor systems, where its performance and durability in challenging environments could be advantageous.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct a thorough analysis and verification to ensure compliance with industry standards and meet specific application requirements. Other similar parts within the microcontroller family may also be suitable for these applications based on design needs.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent manufacturer of microcontrollers and processors, known for delivering innovative solutions that cater to a diverse range of applications. Their portfolio includes a variety of microcontroller series, where the EFM8BB21F16G-C-QFN20R stands out as a versatile option for engineers. This microcontroller is part of their EFM8 family, which is characterized by its low power consumption and high performance. Other similar parts in their lineup may include models featuring different memory sizes, clock speeds, and integrated peripherals tailored for specific application requirements.

Where to Find EFM8BB21F16G-C-QFN20R by Silicon Laboratories Inc.

To procure the EFM8BB21F16G-C-QFN20R, it is advisable to conduct further research on findchips.com, which provides comprehensive information on current stock levels and pricing. This platform allows you to explore a variety of options, including alternate parts that might be available in the Microcontrollers category. Historically, this part has been available from distributors such as Win Source Electronics, Symmetry Electronics, and DigiKey, among others, although stock status should be confirmed directly through findchips.com.

Compare pricing for EFM8BB21F16G-C-QFN20R and other Microcontrollers / Microcontrollers and Processors at findchips.com