EKYB800ELL561MM20S by Chemi-Con

Overview of EKYB800ELL561MM20S by Chemi-Con

The EKYB800ELL561MM20S is an Aluminum Electrolytic Capacitor designed for use in various electronic applications. Manufactured by Chemi-Con, this capacitor belongs to the Aluminum Electrolytic Capacitors subcategory. It features radial leads and is designed with a cylindrical package shape, reflecting its radial design. This model has a rated DC Voltage (URdc) of 80V and a capacitance of 560 µF with a tolerance of ±20%. The capacitor operates effectively within a temperature range of -40 °C to 105 °C, making it versatile for varying operational environments.

It comes with a polarization and is equipped with two wire terminals. The part is mounted through-hole, facilitating its integration into various circuit boards. Notably, this component is compliant with RoHS, REACH, and carries an ECCN Code of EAR99, ensuring it meets substantial environmental and safety standards. With a capacitor diameter of 18 mm and length of 20 mm, its physical dimensions make it suitable for compact electronics where space optimization is crucial. Additionally, the part’s ripple current rating is 1050 mA, and it comes in bulk packing.

Industry Applications for EKYB800ELL561MM20S

  • Consumer Electronics: Devices such as LED lighting systems and audio equipment might use this capacitor because of its ability to handle high ripple currents, which potentially helps in stabilizing voltage and reducing noise, ensuring optimal device functionality.
  • Industrial Automation: Control systems that require consistent and reliable performance could potentially utilize the EKYB800ELL561MM20S to manage power supplies and signal filtering. The component’s robust temperature range and high capacitance might be particularly beneficial in harsh industrial environments.
  • Computing and Data Storage: Servers and storage devices could potentially incorporate this capacitor to help manage power distribution and improve the efficiency of power usage, especially given its high tolerance limits and ability to perform under various thermal conditions.
  • Telecommunications: Base stations and networking equipment, which require robust components that can perform reliably over a broad range of temperatures, might potentially benefit from the thermal resilience and stable electrical characteristics of this capacitor.
  • Security and Surveillance: Systems like CCTV cameras and alarms, requiring continuous and reliable operation, might utilize such capacitors in their power supply circuits, potentially aiding in continuous operation and preventing power failures.

Note: The potential industry applications listed above are theoretical and require validation by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Chemi-Con

Chemi-Con is a leading manufacturer in the electronics industry, particularly renowned for their range of capacitors, including the EKYB800ELL561MM20S. Specializing in electrolytic capacitors, Chemi-Con provides a variety of capacitor types primarily used for consumer electronics, industrial applications, and telecommunications systems. Their products are known for high quality, reliability, and compliance with international standards, such as RoHS and REACH. The firm continues to innovate in the capacitor market, ensuring their products meet the evolving demands of the technology sector.

Where to Find EKYB800ELL561MM20S by Chemi-Con

To acquire the EKYB800ELL561MM20S, prospective buyers are advised to utilize platforms like findchips.com to check current stock levels, pricing, and availability. Historically, distributors such as TTI and TTI Europe have stocked this part. Given the vibrant nature of electronics procurement, checking up-to-date inventory status is crucial. Additionally, the Aluminum Electrolytic Capacitors link could be used to find alternate parts that might be offered by Chemi-Con or other manufacturers.

Compare pricing for EKYB800ELL561MM20S and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com