Overview of EMK107B7105KA-T by TAIYO YUDEN
The EMK107B7105KA-T by TAIYO YUDEN is a Ceramic Capacitor, designed for general-purpose applications. This component is distinguished by its 1μF capacitance, 16V rated voltage, and ±10% capacitance tolerance, making it versatile for a wide range of electronic circuits. The capacitor is packaged in a 0603 [1608 metric] case, which measures 1.6mm in length and 0.8mm in height and width, making it a compact solution for space-constrained applications. With a dielectric characteristic of X7R, the EMK107B7105KA-T guarantees stable capacitance across a temperature range of -55ºC to +125ºC, catering to applications exposed to varying environmental conditions. Additionally, the capacitor is RoHS compliant, adhering to modern environmental and safety standards.
One of the notable attributes of this capacitor as listed on findchips.com is its lifecycle status as “Not Recommended” for new designs, possibly indicating the introduction of newer alternatives by the manufacturer or changes in market demand. Despite this, the EMK107B7105KA-T remains a viable option for sustaining existing designs due to its established reliability and performance. The product is also available in a paper tape and reel packing method, supporting automated assembly processes in mass production.
Industry Applications for EMK107B7105KA-T
The versatility and electrical characteristics of the EMK107B7105KA-T Ceramic Capacitors make them suitable for various industry applications, although their specific suitability requires careful analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are some potential applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate EMK107B7105KA-T for its stable capacitance in power management circuits, potentially aiding in the efficiency and reliability of these devices.
- Industrial Automation: In the realm of automated machinery and control systems, this capacitor could play a critical role in smoothing power supply fluctuations and contributing to the operational stability of complex industrial equipment.
- Telecommunications: Communication equipment, including base stations and networking hardware, might utilize EMK107B7105KA-T for filtering and signal processing functions, where stable electrical performance is crucial.
- Automotive: Although review for compliance with automotive industry standards for the EMK107B7105KA-T in specific would be required, similar components like it might be integrated into electronic systems of vehicles, potentially in infotainment units or as part of the power management systems.
- Computing and Data Storage: Within servers and data storage units, this capacitor could help in managing power supplies efficiently, supporting the high-reliability requirements of data center operations.
Please note, these potential industry applications are only conceptual and illustrative, requiring further verification for each specific use case.
About TAIYO YUDEN
TAIYO YUDEN is a globally recognized leader in the development and manufacturing of electronic components, with a particular emphasis on advanced Ceramic Capacitors. The company’s product range is extensive, including various types of capacitors, inductors, and ferrite beads. Their commitment to quality and innovation has made their Ceramic Capacitors, such as the EMK107B7105KA-T and similar models, preferred choices for engineers and procurement teams across diverse industries. TAIYO YUDEN’s components are known for their reliability, performance, and compliance with international standards, making them suitable for a wide array of applications, from consumer electronics to industrial machinery and telecommunications systems.
Where to Find EMK107B7105KA-T by TAIYO YUDEN
To purchase the EMK107B7105KA-T or research its availability, findchips.com is an invaluable resource. The site provides current stock levels, pricing from various distributors, and access to datasheets. Historically, the part has been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, for the most up-to-date information regarding stock and distributors who might offer this component, visiting findchips.com is recommended. Additionally, the site can aid in finding alternate parts to Ceramic Capacitors offered by TAIYO YUDEN or other manufacturers, ensuring you find the best component for your application’s specific needs.