Overview of EMK107B7105KAHT by TAIYO YUDEN
The EMK107B7105KAHT is a multilayer ceramic capacitor (MLCC) with a capacitance value of 1 µF and a rated DC voltage of 16V. This particular model falls under the X7R temperature characteristic, offering stable electrical properties across a temperature range of -55°C to +125°C. Its size is standardized at 0603 [1608 metric], making it a compact component suitable for surface mount technology (SMT).
Constructed as a chip-type capacitor, EMK107B7105KAHT is characterized by its small size, measuring only 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. The capacitor features a ±10% capacitance tolerance, which is typical for general-purpose applications. An important aspect of this product is its compliance with AEC-Q200 standards, indicating its reliability and suitability for automotive applications. Furthermore, it is both RoHS and REACH compliant, meeting current environmental regulations concerning hazardous substances.
As noted in the Part Data Attributes, this product is designated with a factory lead time of 10 weeks and 3 days as of current writing, suggesting a moderate wait time for bulk orders. The capacitors are commonly packed in a 7-inch reel with a 4 mm pitch, conducive to automated assembly processes.
Industry Applications for EMK107B7105KAHT
The versatile specifications and certifications of the EMK107B7105KAHT make it suitable for integration into a variety of sectors. Although these potential applications are speculative and should be verified by the respective engineering teams, some illustrative usage scenarios include:
- Automotive: Given its compliance with AEC-Q200 standards, the EMK107B7105KAHT could potentially be used within control systems of vehicles, particularly in applications requiring stable capacitor performance over a range of environmental conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor due to its compact size and reliability. Its ability to operate over a wide temperature range could be advantageous in devices that often experience thermal fluctuations based on user handling and operating conditions.
- Telecommunications: In telecommunications equipment, where stable operation across various temperatures is crucial, the EMK107B7105KAHT could be used for signal processing applications requiring accurate and stable capacitors.
- Industrial Automation: This capacitor might find applications in the control circuits of industrial machines and robots where reliable performance under varying environmental conditions is paramount.
Note that these potential industry applications are only conceptual and each application would need a thorough analysis to verify compliance with specific requirements and standards.
About TAIYO YUDEN
TAIYO YUDEN is a well-established manufacturer in the electronic components industry, known for their high-quality Ceramic Capacitors and other capacitor types. Their products, including EMK107B7105KAHT, are highly regarded for their performance and reliability. TAIYO YUDEN has developed a wide range of ceramic capacitors that are suited for various applications, from general consumer electronics to specialized industrial and automotive systems.
The company’s commitment to R&D and adherence to stringent quality standards ensures that their capacitors not only meet but often exceed industry requirements. This focus on quality and innovation makes TAIYO YUDEN a preferred choice for many companies seeking dependable component solutions.
Where to Find EMK107B7105KAHT by TAIYO YUDEN
For sourcing EMK107B7105KAHT, professionals in procurement and engineering are advised to use reliable platforms like findchips.com, which provide up-to-date availability and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, and DigiKey. However, to check current stock levels and to compare prices, visiting the product page on findchips.com is recommended. Additionally, for alternative parts or similar capacitors from TAIYO YUDEN or other manufacturers, exploring the Ceramic Capacitors category could provide valuable options.