EMK107BB7225KA-T by TAIYO YUDEN

Overview of EMK107BB7225KA-T by TAIYO YUDEN

The EMK107BB7225KA-T is a Ceramic Capacitor designed for surface mount applications, specifically categorized as a chip capacitor. This component features a capacitance of 7200 pF (or 2.2 µF), rated for a direct current voltage of 16 V. It offers a tolerance of ±10% and is built with an X7R dielectric material, which provides stable capacitance across a varying temperature range. The package dimensions of this component are 0603 metric, equivalent to 1.6 mm in length and 0.8 mm in width, making it suitable for compact electronic designs.

Operating temperature for the EMK107BB7225KA-T ranges from -55ºC to +125ºC, ensuring its usability in diverse environmental conditions. The capacitor is made using multilayer technology, contributing to its performance and reliability. This part is compliant with RoHS directives, indicating that it is free from hazardous substances, and it is also identified as Pb-free. The packaging method is a 7-inch reel with a 4mm pitch, facilitating automated assembly in manufacturing processes.

At the time of writing, the factory lead time for this part is reported as 11 weeks, which is important to consider for procurement timelines.

Industry Applications for EMK107BB7225KA-T

The EMK107BB7225KA-T could be utilized in various industry applications due to its characteristics. Here are some potential examples:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, or laptops where space is a premium. Its capacitance and size make it a suitable choice for power supply filtering or decoupling in compact electronic circuits.
  • Telecommunications: In communication devices, the EMK107BB7225KA-T may aid in signal coupling and decoupling applications. Given its operating temperature range, it could perform well in outdoor or harsh environments, which are common in telecommunications installations.
  • Industrial Automation: This part could be applicable in sensors or control systems within industrial automation. Its reliability under a wide temperature range can ensure stable performance in varying operational conditions, which is critical in production environments.
  • Robotics and Drones: In robotic systems and drones, this capacitor might be used within the power management systems. Its small footprint and multilayer construction could support high-frequency filtering, essential for maintaining stable operation.
  • Smart Cities: The EMK107BB7225KA-T might also find applications in smart city infrastructure, such as sensors and IoT devices, where long-term reliability and compactness are vital.

These potential industry applications are only conceptual and illustrative, and it’s essential that engineering and design teams conduct comprehensive analysis and validation to ensure compliance with industry standards and specific application requirements. Similar capacitors might also be utilized in these applications to meet different specifications based on the design needs.

About TAIYO YUDEN

TAIYO YUDEN has a significant presence in the market for electronic components, particularly in the field of Capacitors. The company is recognized for producing a wide range of capacitors, including multilayer ceramic capacitors (MLCC), which are known for their reliability and performance. The EMK107BB7225KA-T is part of the M series from TAIYO YUDEN, which focuses on general-purpose applications that require compactness and stability.

TAIYO YUDEN’s Ceramic Capacitors, particularly those like the EMK107BB7225KA-T, are widely used across various industries due to their robust properties. The company emphasizes quality and adherence to environmental standards, yielding products that are both effective and compliant with regulations, such as RoHS. Their product lineup includes a variety of capacitors tailored to meet the needs of specific applications, ensuring design versatility for engineers.

Where to Find EMK107BB7225KA-T by TAIYO YUDEN

For those looking to procure the EMK107BB7225KA-T, it is advisable to research available purchasing options on findchips.com. This platform can provide you with a comprehensive overview of stock levels, pricing, and alternative parts in the Ceramic Capacitors category. Historically, this part has been available through several distributors, including:

  • Master Electronics
  • LCSC
  • DigiKey
  • Future Electronics

Availability may vary, so it is recommended to check findchips for the most current stock information and pricing. You may also find alternate parts provided by TAIYO YUDEN or other manufacturers listed within the Ceramic Capacitors category.

Compare pricing for EMK107BB7225KA-T and other Ceramic Capacitors / Capacitors at findchips.com