EMK107BJ105KA-T by TAIYO YUDEN

Overview of EMK107BJ105KA-T by TAIYO YUDEN

The EMK107BJ105KA-T is a ceramic capacitor with a capacitance value of 1µF and a rated DC voltage of 16V, designed for general-purpose applications. This chip capacitor utilizes an X5R dielectric, which offers a balance between performance and physical size. With a tolerance of ±10%, it ensures a reliable capacitance level in various applications. The component is packaged in a compact 0603 form factor, measuring 1.6 mm in length and 0.8 mm in height, making it suitable for surface mount technology (SMT) applications.

This specific capacitor is part of the M series from TAIYO YUDEN and has an operating temperature range from -55ºC to +85ºC, allowing for flexibility in different environmental conditions. As per the available data, this component is compliant with both RoHS and REACH regulations, indicating its suitability for environmentally-conscious applications. The ceramic capacitors often feature lower losses and higher stability, making them a common choice in modern electronic circuits.

Additional attributes include a 7-inch reel packing method at a 4 mm pitch, which facilitates automated assembly processes in manufacturing. Current lead time for factory orders is approximately 36 weeks and 3 days as of this writing, which should be taken into account when planning production schedules.

Industry Applications for EMK107BJ105KA-T

The EMK107BJ105KA-T might find application across various industries, including but not limited to:

  • Internet of Things (IoT): With the growing demand for compact and efficient components, this capacitor could potentially be used in IoT devices for filtering and decoupling, helping to maintain stable voltage levels in microcontrollers and sensors.
  • Consumer Electronics: The small size and adequate ratings of this capacitor make it a suitable candidate for devices such as smartphones and wearable technology, where space is limited and consistent performance is crucial.
  • Telecommunications: This capacitor might be utilized in communication devices, where stability and reliability are essential for signal processing. It could also support RF applications in transceivers or amplifiers.
  • Automotive (if compliant): If applicable standards were listed, this capacitor could potentially be integrated into vehicle electronics, aiding in noise filtering and power management systems. If the automotive industry requires compliance, ensure to verify against standards like AEC-Q100 or AEC-Q101.
  • Healthcare (if compliant): Similar assertions could be made here, with possible uses in portable medical devices where reliability and compactness are paramount. Checking for applicable standards would be essential for this application.

These potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About TAIYO YUDEN

TAIYO YUDEN is a prominent manufacturer of electronic components, specializing in various types of capacitors, including ceramic capacitors. The company has established itself as a reliable source for high-quality components that meet strict industry standards. Alongside EMK107BJ105KA-T, they produce various capacitors with different specifications catering to the requirements of several applications, from consumer electronics to industrial solutions.

TAIYO YUDEN’s experience in the field of passive components positions them as a significant player in the circuit design community, providing engineers with components that enhance device performance while adhering to environmental and production standards.

Where to Find EMK107BJ105KA-T by TAIYO YUDEN

EMK107BJ105KA-T, conducting a search on findchips.com would be advisable. In addition to this part, the site can provide insights into alternate ceramic capacitors offered by TAIYO YUDEN or other manufacturers.

Some distributors where this part has previously been available include:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Future Electronics

It is essential to check findchips for the most current stock levels and pricing at these distributors, as availability may fluctuate.

Compare pricing for EMK107BJ105KA-T and other ceramic capacitors / Capacitors at findchips.com