Overview of EMK212AB7475KGHT by TAIYO YUDEN
The EMK212AB7475KGHT is a multilayer ceramic capacitor (MLCC) from TAIYO YUDEN characterized by a capacitance of 4.7 µF and a rated DC voltage of 16 V. This component is housed in a compact 0805 package (2.01mm x 1.25mm) designed for surface mount technology (SMT). With a capacitance tolerance of ±10% and an X7R dielectric characteristic, it operates effectively over a wide temperature range from -55°C to +125°C. This capacitor also meets AEC-Q200 automotive standards, making it suitable for use in rigorous environments. The element is RoHS compliant, lead-free, and has Reach compliance, ensuring it meets current international regulatory requirements for environmental safety.
Taiyo Yuden’s EMK212AB7475KGHT is provided in a 7″ reel with a 4mm pitch for ease of assembly on automated production lines. Its X7R temperature coefficient indicates a stable capacitance across the mentioned temperature range, with variations within 15% ppm/°C which is suitable for general-purpose applications across various industries. Factory lead time for this part is currently 11 weeks.
Industry Applications for EMK212AB7475KGHT
The EMK212AB7475KGHT is a versatile component that might be applicable in various sectors:
- Automotive: Thanks to its compliance with AEC-Q200 standards, which certifies automotive-grade reliability and robustness, the EMK212AB7475KGHT could potentially be used in electronic control units, infotainment systems, and advanced driver-assistance systems. Similar products also compliant with these standards are commonly found in safety-relevant applications throughout the automotive industry.
- Consumer Electronics: This capacitor might serve in devices requiring stable capacitive properties over a range of environmental conditions, such as smartphones, tablets, and other portable electronics. The compact size and temperature stability suggest its suitability in these applications.
- Industrial Automation: Given the need for stable operation in potentially harsh environmental conditions, the EMK212AB7475KGHT could be a viable choice for process control equipment, sensors, and robotics within factory settings.
- Computing and Data Storage: This capacitor might be used in power supply circuits and data storage devices where stability and minimality of physical footprint are critical. Its robust design accommodating a wide temperature range and high capacitance in a tiny package could be particularly beneficial.
Note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a well-known global manufacturer of electronic components, particularly recognized for its extensive range of Ceramic Capacitors. The company was established in 1950 in Japan and has since been pioneering in developing innovative capacitor technologies that enhance the performance and reliability of electronic products. TAIYO YUDEN capacitors are essential in almost every electronic market segment, from industrial and medical to consumer electronics and automotive, thanks to their performance, reliability, and size advantage.
Among their offerings, products like the EMK212AB7475KGHT reflect their commitment to quality and performance, accommodating a broad range of applications. Taiyo Yuden maintains a robust portfolio of electronic components that also includes inductors and ferrite beads, reinforcing its expertise and leadership in the global market of passive electronic components.
Where to Find EMK212AB7475KGHT by TAIYO YUDEN
If you are considering incorporating the EMK212AB7475KGHT into your next project, it can be found via Findchips.com. This part, as a member of the broader category of Ceramic Capacitors, is listed among similar components manufactured by TAIYO YUDEN and others. Previously, this capacitor has been available through distributors like New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. For current stock levels and pricing, it is recommended to check on Findchips.com.