EMK212B7475KG-T by TAIYO YUDEN

Overview of EMK212B7475KG-T by TAIYO YUDEN

The EMK212B7475KG-T by TAIYO YUDEN is a multilayer Ceramic Capacitor designed for general-purpose applications. This capacitor features a capacitance of 4.7 µF and a rated voltage of 16V. It is constructed using the X7R dielectric material, which is known for its stability under varying temperature conditions, operating effectively within a temperature range of -55º to +125ºC. This component is packaged in an 0805 (2012 metric) chip format with dimensions of 2.0 mm x 1.25 mm x 1.25 mm, making it suitable for compact surface mount technology (SMT).

Noteworthy attributes of the EMK212B7475KG-T include its ±10% capacitance tolerance and its resilience to moisture, as evidenced by its compliance with the RoHS standards. Furthermore, this part is Pb-free and Reach compliant, making it suitable for use in environmentally regulated industries. With a factory lead time of 11 weeks as of the current writing, planning for inventory is manageable, though subject to change based on manufacturing demands and supply chain factors.

Industry Applications for EMK212B7475KG-T

Given the technical attributes and general-purpose nature of the EMK212B7475KG-T, it potentially suits a variety of industry applications. Note that these are conceptual and should be verified for specific requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might leverage this type of capacitor for its stable electrical characteristics and small footprint, enhancing device reliability and performance.
  • Telecommunications: Network equipment such as routers and switches could use these capacitors for frequency stability and signal integrity, critical for maintaining robust data transmission.
  • Computing and Data Storage: High-performance servers and storage devices possibly utilize these capacitors to manage power supply noise and maintain system stability under varying operational temperatures.
  • Industrial Automation: In automated production lines, reliable component performance under fluctuating temperatures is crucial; the temperature stability of the X7R dielectric might be beneficial here.
  • Entertainment and Gaming: Gaming consoles and multimedia devices could employ these capacitors to ensure effective power management and signal processing within compact electronic assemblies.

These potential applications exemplify the versatility of the EMK212B7475KG-T but require thorough evaluation by engineering teams to confirm suitability and compliance with industry standards and specific application needs.

About TAIYO YUDEN

TAIYO YUDEN, a global leader in the development and manufacturing of electronic components, specializes significantly in capacitor technology. The company is well-regarded for its commitment to manufacturing high-quality Ceramic Capacitors, among other components. TAIYO YUDEN products are prominent in markets requiring stringent quality standards and reliable performance under challenging conditions. Their lineup includes a broad range of capacitor sizes and specifications, including products similar to the EMK212B7475KG-T, tailored for various applications across electronics industries.

With a focus on innovation and quality, TAIYO YUDEN capacitors are designed to provide stability, efficiency, and precision in various electronic applications, reinforcing the company’s position as a key supplier in the electronic manufacturing sector.

Where to Find EMK212B7475KG-T by TAIYO YUDEN

To procure the EMK212B7475KG-T capacitor, potential buyers should utilize resources such as findchips.com. On this platform, users can check current availability from multiple distributors and compare pricing transparently. Historically, this part has been available through various distributors such as Master Electronics, LCSC, Avnet Asia, and DigiKey. However, for the most accurate information regarding current stock and pricing, visiting findchips.com is recommended. Here you can also explore alternate parts within the category of Ceramic Capacitors which might be offered by TAIYO YUDEN or other manufacturers.

Compare pricing for EMK212B7475KG-T and other Ceramic Capacitors at findchips.com