Overview of EMK212BBJ226MG-T by TAIYO YUDEN
The EMK212BBJ226MG-T by TAIYO YUDEN is a multi-layer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. This component boasts a capacitance of 22 µF and operates at a voltage of up to 16V. The capacitor employs X5R dielectric material, which implies reasonable capacitance stability under varying temperatures and is packaged in an 0805 size (2.01mm length). With an operative temperature range of -55ºC to +85ºC, this component provides flexibility for various environmental conditions.
The part has a ±20% capacitance tolerance and is encased in a package that measures merely 1.25mm in height and width, highlighting its compact nature. It is built ideally for general purpose applications and is equipped with wraparound terminations featuring a matte tin (Sn) finish with a nickel (Ni) barrier. The part is both RoHS and REACH compliant, ensuring its suitability in applications requiring adherence to environmental regulations. Currently, the factory lead time for this part is listed as 11 weeks.
Industry Applications for EMK212BBJ226MG-T
The versatility of the EMK212BBJ226MG-T MLCC allows it to be potentially utilized across a range of industries where capacitors of this type are crucial. Listed below are several specific industries and how they might benefit from incorporating this component:
- Consumer Electronics: Utilized in devices such as smartphones, tablets, and other portable devices where stability over a wide range of environmental conditions is crucial. The capacitor could help in managing power supply fluctuations and enhancing battery efficiency.
- Computing and Data Storage: Could be applied in servers, SSDs, or networking devices where steady operation under thermal variability is needed. Its small size and capacitance value make it ideal for these compact and densely packed systems.
- Telecommunications: Possible application in communications equipment where stable dielectric properties at varying temperatures are critical. It efficiently supports signal processing applications by mitigating voltage irregularities and noise interference.
- Industrial Automation: Could aid in controlling industrial machinery and automation systems, ensuring reliability and performance consistency in response to temperature changes within the industrial environment.
Note that these potential industry applications are only conceptual and necessitate further validation by engineering and design teams to confirm compatibility and adherence to stringent industry standards.
About TAIYO YUDEN
TAIYO YUDEN is a significant player in the electronic components industry, known for its expertise and contributions in the field of capacitors, specifically Ceramic Capacitors. They specialize in producing high-quality MLCCs that find usage in a broad array of applications ranging from mobile devices to automotive electronics, and industrial machinery. TAIYO YUDEN capacitors, such as the EMK212BBJ226MG-T, are renowned for their reliability and innovation, incorporating advanced materials and technology to meet the evolving demands of the electronics industry. The company ensures environmental compliance in its products, favoring materials and processes that align with global regulatory standards.
Where to Find EMK212BBJ226MG-T by TAIYO YUDEN
To purchase the EMK212BBJ226MG-T, buyers should explore findchips.com. Historically, this part has been available through various distributors including Master Electronics, Avnet Asia, TTI, and DigiKey. However, prospective buyers are advised to check current stock levels and pricing directly through findchips.com to find the most up-to-date availability from various suppliers.
If alternatives to EMK212BBJ226MG-T manufactured by TAIYO YUDEN or other companies are needed, our site also features a range of Ceramic Capacitors which can be browsed to locate the perfect match for specific requirements.