EP12SD1AVBE by C&K

Overview of EP12SD1AVBE by C&K

The EP12SD1AVBE pushbutton switch is a single pole double throw (SPDT) type that operates in a momentary fashion, designed to be activated with a brief press. This switch has a maximum contact current rating of 0.02 A and a voltage rating of 20 VDC or 20 VAC. Featuring a through-hole straight mounting style, the switch is suitable for a variety of circuit configurations. It is also compliant with the RoHS directive, ensuring that it does not contain hazardous substances as of January 15, 2019. The body dimensions include a height of 8.13 mm, a breadth of 6.22 mm, and a length of 9.27 mm, making it relatively compact for various applications.

In terms of electrical properties, the switch provides a dielectric withstand voltage of 1000 VAC and an insulation resistance of 1,000,000,000 ohms, which highlights its durability and reliability in electrical circuits. The actuator type is plunger, with a length of 0.215 inches, which allows for ease of use in toggling the switch. The switch also offers a lifetime of approximately 30,000 cycles, demonstrating its longevity under regular operating conditions.

The housing material is constructed from glass-filled nylon, which provides mechanical strength and resilience. The terminals are made from copper alloy and finished with gold plating over nickel, ensuring good conductivity and resistance to corrosion. The switch also features epoxy terminal sealing to an IP57 rating, suggesting it is protected against dust and short-term water immersion. This makes the EP12SD1AVBE suitable for a range of demanding environments.

Industry Applications for EP12SD1AVBE

The EP12SD1AVBE pushbutton switch could find applications in a variety of industries given its technical attributes. Below are some potential use cases for this component:

  • Energy and Power Systems: In energy management systems, the switch might be utilized as a control mechanism for various devices. Its SPDT configuration could allow for toggling between power sources, thereby managing energy distribution effectively. Considerations for electrical safety and compliance with relevant standards must be evaluated by design teams.
  • Medical Imaging: The robust construction and sealing properties of this switch could make it suitable for medical equipment, where reliability is vital. It might serve as a control point in imaging systems such as MRI or ultrasound machines, requiring adherence to specific medical standards and potential certifications.
  • Robotics and Drones: The switch’s compact size and momentary action might be beneficial in robotic applications where space is limited. It could be utilized for triggering specific actions or functions within robotic assemblies or UAVs, thus enabling more complex operational configurations. Again, engineering teams would need to validate the suitability of this component for the specific robotic design.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About C&K

C&K Components is known for its comprehensive portfolio of switches, including various types of pushbutton switches, such as the EP12SD1AVBE. The company specializes in producing reliable and high-performance switching solutions that cater to a wide range of applications across industries. Their pushbutton switches are designed with user-friendliness and longevity in mind, making them a choice for applications where frequent actuation occurs.

Alongside the EP12SD1AVBE, C&K offers several other similar components that may be of interest, such as miniature momentary switches with varying specifications and features. The extensive product range allows engineers to find components that meet their specific design requirements.

Research Price and Stock for EP12SD1AVBE by C&K on Findchips.com

If you are considering the EP12SD1AVBE for your application, it is advisable to research stock and pricing on Findchips.com. This component is categorized under Pushbutton Switches, where you can find alternate parts that may also be offered by C&K or other manufacturers.

The EP12SD1AVBE has been previously available at distributors such as Sensible Micro Corporation, Sager, TTI, and Bristol Electronics. However, current stock levels and pricing should be checked directly on Findchips for the most accurate and up-to-date information.

Compare pricing for EP12SD1AVBE and other Pushbutton Switches / Switches at findchips.com