Overview of EP1C6F256I7N by Intel Corporation
The EP1C6F256I7N is part of the Field Programmable Gate Arrays (FPGA) subcategory, a type of programmable logic device that offers a versatile solution for complex digital circuit design. Manufactured by Intel Corporation, this FPGA features 640 configurable logic blocks (CLBs), making up a total of 5980 logic cells, housed in a Plastic Ball Grid Array (PBGA) package with 256 terminals. The device is characterized by its 17 x 17 mm dimension and 1 mm pitch, supporting a wide range of input/output configurations with 185 I/O pins available.
Designed for high-performance applications, the EP1C6F256I7N operates at a maximum clock frequency of 320 MHz. It supports a supply voltage ranging from 1.425 V to 1.575 V, with a nominal voltage of 1.5 V. The operating temperature range of this device spans from -40°C to 100°C, making it suitable for industrial-grade applications. Additionally, it adheres to regulatory compliance, with a RoHS designation, Reach compliance, and an ECCN code of EAR99, signifying its availability for global shipment without major trade restrictions.
Industry Applications for EP1C6F256I7N
The versatility of FPGAs like the EP1C6F256I7N allows them to be potentially utilized across a broad spectrum of industries. However, it’s crucial for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Potential industry applications for this FPGA might include:
- Industrial Automation: The device could potentially be used in the development of control systems, robotic arms, and sensors requiring high-speed signal processing and flexibility in function updates without hardware changes.
- Telecommunications: With its high I/O count and ability to support complex digital processing, this FPGA might be suitable for base station infrastructure, networking equipment, and other communication devices that necessitate rapid data processing capabilities.
- Consumer Electronics: This FPGA might find potential applications in smart appliances, entertainment systems, and wearable technology, where customization and adaptive functionality are critical.
- Computing and Data Storage: Due to its capacity for high-speed data processing and flexibility, the EP1C6F256I7N could be utilized in servers, high-performance computing clusters, and storage systems requiring adaptable logic functions.
- Electronic Manufacturing: As FPGAs can quickly be reprogrammed to handle various tasks, they might serve as essential components in testing equipment, automated inspection systems, and other manufacturing tools.
Note that these potential industry applications are only conceptual/illustrative and necessitate thorough validation for specific applications.
About Intel Corporation
Intel Corporation, a leading name in the semiconductor industry, has considerably shaped the FPGA market through innovation and a wide product offering. FPGAs from Intel are known for their performance, reliability, and the extensive support provided by the company. EP1C6F256I7N, alongside similar parts from Intel’s portfolio, showcases the company’s commitment to delivering cutting-edge technology solutions. Intel’s FPGAs are utilized in a variety of applications ranging from data centers and cloud computing to networking and industrial automation, highlighting their adaptable nature and broad utility across sectors.
Where to Find EP1C6F256I7N by Intel Corporation
To purchase the EP1C6F256I7N or find alternative Field Programmable Gate Arrays, it’s recommended to conduct research on findchips.com. This platform provides current stock levels, pricing from various distributors, and comparative data for alternative options. In the past, distributors such as DigiKey have carried the EP1C6F256I7N, but availability can fluctuate. Using findchips.com ensures access to the most current information regarding distributors like DigiKey, Mouser Electronics, Arrow, and Avnet, among others.