Overview of EP2C5T144C8N by Intel Corporation
The EP2C5T144C8N is part of theField Programmable Gate Arrayssubcategory, which represents a versatile and critical component in modern electronics. Manufactured by Intel Corporation, this FPGA features 4608 logic cells, 288 configurable logic blocks (CLBs), and operates up to a frequency of 402.5MHz. It is packaged in a lead-free, 144-pin TQFP (Thin Quad Flat Pack), aligning with current environmental standards for RoHS and REACH compliance.
The device supports a maximum of 89 I/O pins and requires a nominal power supply of 1.2V. Its physical dimensions are confined within a 20mm x 20mm square package, underscored by moisture sensitivity level 3, making it suitable for a variety of applications under certain environmental conditions. This FPGA, with its high number of logic cells and robust speed, is designed to accommodate the demanding needs of complex digital logic circuits commonly found in telecommunication, computing, and industrial devices.
Industry Applications for EP2C5T144C8N
The EP2C5T144C8N is potentially suitable for a variety of industry applications, where high-speed digital computation and flexibility are required. Here are selected applications where this FPGA might be effectively integrated:
- Telecommunications: The part’s high I/O count and fast operational speeds could potentially be utilized in network routers, switches, and signal processing equipment that require robust data processing capabilities.
- Consumer Electronics: Its ability to manage multiple input-output configurations and quick processing speeds potentially supports applications in smart home devices and advanced consumer gadgets such as smart watches or gaming consoles.
- Industrial Automation: Given its capacity to handle complex logistical computations, this FPGA can potentially be implemented in PLCs and control systems in automated production lines, contributing to more efficient manufacturing processes.
- Computing and Data Storage: This FPGA could possibly be used in data centers for tasks that require quick parallel data processing and reliable operation, enhancing data throughput and server efficiency.
These potential industrial applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Intel Corporation
Intel Corporation is a globally recognized leader in the design and manufacturing of semiconductor products, including microprocessors, chipsets, and other integrated circuits. In the realm of programmable logic, Intel excels in producing advanced Field Programmable Gate Arrays. Intel’s FPGA lineup, including the EP2C5T144C8N, showcases their commitment to providing high-performance, versatile chips that support a wide array of computing tasks.
Intel’s FPGAs are widely used in a variety of applications not limited to consumer electronics, automotive systems, and telecommunications infrastructure, benefiting from Intel’s cutting-edge technology and continuous innovations in programmable logic solutions.
Where to Find EP2C5T144C8N by Intel Corporation
To procure the EP2C5T144C8N, it is recommended to explore inventory and pricing through Findchips.com. This site not only lists current stock levels but also provides competitive pricing from various distributors. Previously, this part was available from distributors like Schukat electronic, Ameya Holding Limited, TME, and DigiKey. For the most up-to-date availability and cost information, a visit to Findchips.com is advisable, where the listings for not only Intel’s products but also comparable parts from other manufacturers can be examined.
Field Programmable Gate Arrays from various brands including Intel can be compared on performance and price to ensure you select the best component for your specific needs.